
EEH-ZA1J220XP | |
|---|---|
DigiKey Part Number | P15447TR-ND - Tape & Reel (TR) P15447CT-ND - Cut Tape (CT) P15447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J220XP |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J220XP Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 50 | 22,82900 Kč | 1 141,45 Kč |
| 100 | 20,81110 Kč | 2 081,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 16,10313 Kč | 14 492,82 Kč |
| 1 800 | 15,18751 Kč | 27 337,52 Kč |
| 2 700 | 14,72559 Kč | 39 759,09 Kč |
| 4 500 | 14,21079 Kč | 63 948,56 Kč |
| 6 300 | 13,90841 Kč | 87 622,98 Kč |
| 9 000 | 13,61620 Kč | 122 545,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |









