



GYB1J220MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17898-2-ND - Tape & Reel (TR) 493-17898-1-ND - Cut Tape (CT) 493-17898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J220MCQ1GS |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1J220MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PEV22M6.3X8 | Rubycon | 1 640 | 1189-3805-1-ND | 1,86000 Kč | Parametric Equivalent |
| 875575845002 | Würth Elektronik | 363 | 732-875575845002CT-ND | 1,44000 Kč | Parametric Equivalent |
| EEH-ZA1J220XP | Panasonic Industry | 6 559 | P15447CT-ND | 1,80000 Kč | Parametric Equivalent |
| HZA226M063X16T-F | Cornell Dubilier Knowles | 2 081 | 338-HZA226M063X16T-FCT-ND | 3,02000 Kč | Parametric Equivalent |
| MAL218297802E3 | Vishay Beyschlag/Draloric/BC Components | 13 143 | BC4988CT-ND | 2,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 50 | 11,56140 Kč | 578,07 Kč |
| 100 | 10,41500 Kč | 1 041,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,90714 Kč | 7 116,43 Kč |
| 1 800 | 7,37555 Kč | 13 275,99 Kč |
| 2 700 | 7,10720 Kč | 19 189,44 Kč |
| 4 500 | 6,80820 Kč | 30 636,90 Kč |
| 6 300 | 6,63243 Kč | 41 784,31 Kč |
| 9 000 | 6,46267 Kč | 58 164,03 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |






