
EEH-ZC1K470P | |
|---|---|
DigiKey Part Number | P19320TR-ND - Tape & Reel (TR) P19320CT-ND - Cut Tape (CT) P19320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1K470P |
Description | CAP ALUM HYBRID 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1K470P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 204 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.36 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW476M080HGKTA | NextGen Components | 20 000 | 3372-BW476M080HGKTATR-ND | 3,77084 Kč | Parametric Equivalent |
| EHBSA080M4701010T | Eaton - Electronics Division | 445 | 283-EHBSA080M4701010TCT-ND | 1,67000 Kč | Parametric Equivalent |
| GYA1K470MCQ1GS | Nichicon | 905 | 493-GYA1K470CT-ND | 1,33000 Kč | Parametric Equivalent |
| GYA1K470MCW1GS | Nichicon | 149 | 493-GYA1K470MCW1GSCT-ND | 1,32000 Kč | Parametric Equivalent |
| HHXC800GRA470MJA0G | Chemi-Con | 8 | 565-HHXC800GRA470MJA0GCT-ND | 1,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 50 | 17,20160 Kč | 860,08 Kč |
| 100 | 15,60360 Kč | 1 560,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,62022 Kč | 6 310,11 Kč |
| 1 000 | 11,77064 Kč | 11 770,64 Kč |
| 1 500 | 11,34200 Kč | 17 013,00 Kč |
| 2 500 | 10,86403 Kč | 27 160,08 Kč |
| 3 500 | 10,58323 Kč | 37 041,31 Kč |
| 5 000 | 10,31182 Kč | 51 559,10 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |











