47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC800GRA470MJA0G

DigiKey Part Number
565-HHXC800GRA470MJA0GTR-ND - Tape & Reel (TR)
565-HHXC800GRA470MJA0GCT-ND - Cut Tape (CT)
565-HHXC800GRA470MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC800GRA470MJA0G
Description
CAP ALUM HYBRID 47UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,84300 Kč198,43 Kč
5015,27400 Kč763,70 Kč
10013,82720 Kč1 382,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,33598 Kč5 667,99 Kč
1 00010,55150 Kč10 551,50 Kč
1 50010,15561 Kč15 233,41 Kč
2 5009,71435 Kč24 285,88 Kč
3 5009,45498 Kč33 092,43 Kč
5 0009,20439 Kč46 021,95 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč