
HHXC800GRA470MJA0G | |
---|---|
DigiKey Part Number | 565-HHXC800GRA470MJA0GTR-ND - Tape & Reel (TR) 565-HHXC800GRA470MJA0GCT-ND - Cut Tape (CT) 565-HHXC800GRA470MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC800GRA470MJA0G |
Description | CAP ALUM HYBRID 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,37000 Kč | 29,37 Kč |
10 | 18,95500 Kč | 189,55 Kč |
50 | 14,59340 Kč | 729,67 Kč |
100 | 13,21250 Kč | 1 321,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 10,83244 Kč | 5 416,22 Kč |
1 000 | 10,08297 Kč | 10 082,97 Kč |
1 500 | 9,70470 Kč | 14 557,05 Kč |
2 500 | 9,28293 Kč | 23 207,33 Kč |
3 500 | 9,03510 Kč | 31 622,85 Kč |
5 000 | 8,79572 Kč | 43 978,60 Kč |
6 000 | 8,68191 Kč | 52 091,46 Kč |
12 000 | 8,29668 Kč | 99 560,16 Kč |
12 500 | 8,27613 Kč | 103 451,62 Kč |
Unit Price without VAT: | 29,37000 Kč |
---|---|
Unit Price with VAT: | 35,53770 Kč |