
EHBSA080M4701010T | |
|---|---|
DigiKey Part Number | 283-EHBSA080M4701010TTR-ND - Tape & Reel (TR) 283-EHBSA080M4701010TCT-ND - Cut Tape (CT) 283-EHBSA080M4701010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA080M4701010T |
Description | CAP ALUM HYBRID 1010 80V 47UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 68 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,94000 Kč | 269,40 Kč |
| 50 | 20,98120 Kč | 1 049,06 Kč |
| 100 | 19,09980 Kč | 1 909,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,58800 Kč | 8 294,00 Kč |
| 1 000 | 15,53096 Kč | 15 530,96 Kč |
| 1 500 | 14,99775 Kč | 22 496,62 Kč |
| 2 500 | 14,40320 Kč | 36 008,00 Kč |
| 3 500 | 14,05390 Kč | 49 188,65 Kč |
| 5 000 | 13,71648 Kč | 68 582,40 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

