BZ107M063HGMTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW476M080HGKTA

DigiKey Part Number
3372-BW476M080HGKTATR-ND - Tape & Reel (TR)
Manufacturer
Aillen
Manufacturer Product Number
BW476M080HGKTA
Description
CAP ALUM HYBRID 47UF 20% 80V SMD
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aillen
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 63 150,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00093,39464 Kč93 394,64 Kč
Unit Price without VAT:93,39464 Kč
Unit Price with VAT:113,00751 Kč