T51 Series vPolyTan™ Capacitors

Vishay's capacitors combine low ESR down to 40 mΩ with high volumetric efficiency and high-temperature operation to +125°C

Image of Vishay Polytech's T51 Series vPolyTan™ CapacitorsVishay's automotive-grade series of vPolyTan™ surface-mount polymer tantalum molded chip capacitors are designed to deliver improved performance in high-temperature, high-humidity operating conditions. The AEC-Q200-qualified Vishay Polytech T51 series offers lower ESR, lower voltage derating, and a benign failure mode while maintaining higher volumetric efficiency than traditional tantalum capacitors. The capacitors feature a highly conductive polymer cathode system and a robust design for harsh environments. These devices offer technological advantages over ceramic chip capacitors (MLCC) and aluminum capacitors in a comparable capacitance range.

Features
  • Case codes: D (EIA 7343-31) and V (EIA 7343-20)
  • Capacitance: 6.8 μF to 330 μF
  • Capacitance tolerance: ±20%
  • Voltage ratings: 2.5 V to 35 V
  • ESR at 100 kHz and +25°C: 40 mΩ to 120 mΩ
  • Max. ripple current at 100 kHz and +45°C: 1.79 A to 2.37 A
  • High-temperature load time: 2,000 h
  • All parts rated to 2,000 h
  • AEC-Q200 qualified
  • Available in compact D and V case sizes
  • Wide capacitance range: 6.8 μF to 330 μF with a ±20% capacitance tolerance
  • Voltage ratings: 2.5 V to 35 V
  • Ultra-low ESR: 120 mΩ down to 40 mΩ
  • High-temperature operation to +125°C with voltage derating above +105°C
  • High-temperature load time to 2,000 hours
  • High ripple current to 2.37 A
  • Lead (Pb)-free terminations
  • RoHS-compliant, halogen-free, and Vishay Green
Applications
  • Decoupling, smoothing, and filtering in switch mode and point-of-load (POL) power supplies for automotive ADAS, infotainment, and other in-vehicle electronic systems

T51 Series vPolyTan Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceESR (Equivalent Series Resistance)Voltage - RatedAvailable QuantityPriceView Details
CAP TANT POLY 330UF 2.5V 2917T51V337M2R5C0040CAP TANT POLY 330UF 2.5V 2917330 µF40mOhm @ 100kHz2.5 V1154 - Immediate$33.18View Details
CAP TANT POLY 220UF 2.5V 2917T51V227M2R5C0040CAP TANT POLY 220UF 2.5V 2917220 µF40mOhm @ 100kHz2.5 V1500 - Immediate$33.18View Details
CAP TANT POLY 15UF 25V 2917T51D156M025C0100CAP TANT POLY 15UF 25V 291715 µF100mOhm @ 100kHz25 V910 - Immediate$42.84View Details
CAP TANT POLY 10UF 35V 2917T51D106M035C0120CAP TANT POLY 10UF 35V 291710 µF120mOhm @ 100kHz35 V938 - Immediate$44.52View Details
CAP TANT POLY 33UF 25V 2917T51D336M025C0100CAP TANT POLY 33UF 25V 291733 µF100mOhm @ 100kHz25 V547 - Immediate$45.36View Details
CAP TANT POLY 22UF 25V 2917T51D226M025C0100CAP TANT POLY 22UF 25V 291722 µF100mOhm @ 100kHz25 V460 - Immediate$44.31View Details
CAP TANT POLY 33UF 20V 2917T51D336M020C0100CAP TANT POLY 33UF 20V 291733 µF100mOhm @ 100kHz20 V791 - Immediate$45.15View Details
CAP TANT POLY 6.8UF 35V 2917T51D685M035C0120CAP TANT POLY 6.8UF 35V 29176.8 µF120mOhm @ 100kHz35 V440 - Immediate$40.11View Details
CAP TANT POLY 10UF 25V 2917T51D106M025C0120CAP TANT POLY 10UF 25V 291710 µF120mOhm @ 100kHz25 V731 - Immediate$43.68View Details
CAP TANT POLY 100UF 10V 2917T51D107M010C0040CAP TANT POLY 100UF 10V 2917100 µF40mOhm @ 100kHz10 V746 - Immediate$36.75View Details
Published: 2023-02-06