
T51D336M020C0100 | |
|---|---|
DigiKey Part Number | 3581-T51D336M020C0100TR-ND - Tape & Reel (TR) 3581-T51D336M020C0100CT-ND - Cut Tape (CT) 3581-T51D336M020C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D336M020C0100 |
Description | CAP TANT POLY 33UF 20V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 50 | 24,76500 Kč | 1 238,25 Kč |
| 100 | 22,97390 Kč | 2 297,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,94348 Kč | 9 971,74 Kč |
| 1 500 | 18,53549 Kč | 27 803,24 Kč |
| 2 500 | 18,01460 Kč | 45 036,50 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


