


T51D107M010C0040 | |
|---|---|
DigiKey Part Number | 3581-T51D107M010C0040TR-ND - Tape & Reel (TR) 3581-T51D107M010C0040CT-ND - Cut Tape (CT) 3581-T51D107M010C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D107M010C0040 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T51D107M010C0040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 50 | 19,66260 Kč | 983,13 Kč |
| 100 | 18,15490 Kč | 1 815,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,61118 Kč | 7 805,59 Kč |
| 1 500 | 14,42913 Kč | 21 643,69 Kč |
| 2 500 | 13,99214 Kč | 34 980,35 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

