SBS®50 /SBS® 75G/SBS® 75X Series Connectors
Anderson Power’s SBS connector family is available in wire-to-wire and wire-to-board configurations
Anderson Power’s patented SBS connector family is designed to provide high power in a compact, ergonomic housing with protection against accidental contact with live circuits. This protection is particularly important in applications where DC voltages exceed 30 volts and can be health-threatening.
SBS 50 and SBS 75G are available in wire-to-wire configuration, and the SBS 75X is available in both the wire-to-wire and wire-to-board configurations. Both configurations provide power contacts rated up to 110 amps. The genderless design mates with itself, and mechanical keys are color coded.
The SBS 50 features two finger-proof positions. The SBS 75G features three finger-proof positions. The center position can be used for pre-mate power or ground. It also features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging). The SBS 75X features four auxiliary, and two primary positions that are all finger-proof. It also offers up to four mate-last break-first auxiliary power/signal contacts rated up to 20 amps. All contact positions are rated for circuit interruption (hot plugging).
Features and Benefits
- Touch safe interface
- Can safely be used in through panel applications
- Minimizes potential contact with live circuits per IEC 60950
- Wire-to-wire and wire-to-board configurations
- Allows one connector to meet multiple needs
- Ground or auxiliary positions integrated into the one-piece housing
- Meets all connection requirements in one compact connector housing
- Agricultural/construction equipment
- Automotive
- Industrial/commercial power equipment
- Personal mobility
SBS® 50 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBS50BLK-BK | CONN HSG 2POS BLACK | 244 - Immediate | $101.42 | View Details |
![]() | ![]() | SBS50GRA-BK | CONN HSG 2POS GRAY | 2010 - Immediate | $101.42 | View Details |
![]() | ![]() | SBS50BLU-BK | CONN HSG 2POS BLUE | 447 - Immediate | $101.42 | View Details |
![]() | ![]() | 1339G5 | TERM BLADE NON-GEND 8AWG 1=2PC | 156 - Immediate | $144.68 | View Details |
![]() | ![]() | SBS50RED-BK | CONN HSG 2POS RED | 0 - Immediate | $101.42 | View Details |
![]() | ![]() | 990-BK | CABLE CLAMP SB50 6-8AWG | 330 - Immediate | $149.93 | View Details |
![]() | ![]() | 1339G3-BK | TERM BLADE NON-GEND 10-12AWG SIL | 5522 - Immediate | $48.72 | View Details |
![]() | ![]() | 1339G2-BK | TERM BLADE NON-GEND 6AWG SILVER | 1931 - Immediate | $48.72 | View Details |
![]() | ![]() | 1339G5-BK | TERM BLADE NON-GEND 8AWG SILVER | 3112 - Immediate | $53.12 | View Details |
![]() | ![]() | 1339G3 | TERM BLADE NON 10-12AWG 1=2PC | 396 - Immediate | $144.68 | View Details |
SBS® 75G Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBS75GBLK-BK | CONN HSG 3POS BLACK | 187 - Immediate | $146.36 | View Details |
![]() | ![]() | SBS75GBLU | CONN HSG 2POS BLUE | 0 - Immediate | $205.36 | View Details |
![]() | ![]() | SBS75GPRBLK-BK | CONN PLUG 3POS IN-LINE SLDR | 312 - Immediate | $326.94 | View Details |
![]() | ![]() | 1340G1 | TERM BLADE NON-GEND 6AWG SILVER | 0 - Immediate | $107.93 | View Details |
![]() | ![]() | SBS75GBRN | CONN HSG 3POS BROWN | 0 - Immediate | $152.72 | View Details |
![]() | ![]() | SBS75GWHT-BK | CONN HSG 3POS WHITE | 186 - Immediate | $146.36 | View Details |
![]() | ![]() | SBS75GBLU-BK | CONN HSG 3POS BLUE | 233 - Immediate | $146.36 | View Details |
![]() | ![]() | SBS75GBLK | CONN HSG 3POS BLUE | 47 - Immediate | $205.36 | View Details |
![]() | ![]() | SBS75GBRN-BK | CONN HSG 3POS BROWN | 0 - Immediate | $146.36 | View Details |
![]() | ![]() | SBS75GWHT | CONN HSG 3POS WHITE | 0 - Immediate | $152.72 | View Details |
SBS® 75X Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBS75XBLK-BK | CONN HSG 6POS BLACK | 1145 - Immediate | $125.57 | View Details |
![]() | ![]() | PSBS75XBLK-BK | CONN HSG 2POS BLACK | 528 - Immediate | $151.19 | View Details |
![]() | ![]() | SBS75XBLK | CONN HSG 6POS BLACK | 1107 - Immediate | $154.76 | View Details |
![]() | ![]() | SBS75XBRN-BK | CONN HSG 2POS BROWN | 221 - Immediate | $146.36 | View Details |
![]() | ![]() | PSBS75XCLP2-BK | CABLE CLAMP KIT W/HAND SM | 46 - Immediate | $178.06 | View Details |
![]() | ![]() | PSBS75XCLP2 | CABLE CLAMP KIT W/HAND SM | 71 - Immediate | $229.72 | View Details |
![]() | ![]() | 111038G3 | SBS75X INSERTION TOOL | 15 - Immediate | $755.93 | View Details |
![]() | ![]() | PSBS75XGRN-BK | CONN HSG 2POS GREEN | 162 - Immediate | $154.13 | View Details |
![]() | ![]() | PSBS75XBRN-BK | CONN HSG 2POS BROWN | 0 - Immediate | $103.58 | View Details |
![]() | ![]() | PSBS75XCLP1-BK | CABLE CLAMP KIT W/HAND LG | 26 - Immediate | $178.06 | View Details |