
SBS75GWHT-BK | |
|---|---|
DigiKey Part Number | 2243-SBS75GWHT-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBS75GWHT-BK |
Description | CONN HSG 3POS WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Non-Gendered White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | White | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 110 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,39200 Kč | 1 243,92 Kč |
| 25 | 116,59760 Kč | 2 914,94 Kč |
| 50 | 111,02480 Kč | 5 551,24 Kč |
| 100 | 105,72490 Kč | 10 572,49 Kč |
| 250 | 99,10804 Kč | 24 777,01 Kč |
| 500 | 94,38014 Kč | 47 190,07 Kč |
| 1 000 | 89,87900 Kč | 89 879,00 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |


