PRM Series™ Connectors
Amphenol Sine Systems' connectors offer a quick-connect power connector solution
Amphenol Sine Systems’ PRM series (panel rack mount) connectors are available in both plug and receptacle styles and are a quick-connect power connector solution for use in panel rack mount network applications. Amphenol's quick-connect design enables denser installations along with faster deployments and upgrades.
- Field-installable with standard crimpers
- Stackable, reduced footprint, and in-line wire design
- Faster installations and replacements
- Keyed to prevent mismating/reverse polarity
- RADSOK® and SureSocket™ contacts
- Panel receptacles can be customized to for specific applications
- RADSOK male 4.0 mm are touch-proof for added safety
- Operating temperature: -40°C to +125°C
- Current (amperage): up to 70 A
- Maximum voltage: 250 V
- Minimum mating cycles: greater than 500
- Contact sizes: 2.4 mm: 0.216 (5.5 mm); 4.0 mm: 0.315 (8 mm)
- Number/size of contacts: 2 mm/2.4 mm (SureSocket) or 4.0 mm (RADSOK)
- Contacts: SureSocket spring is gold-plated copper alloy and the RADSOK spring is a silver-plated copper alloy
- Contact carrel range: 2.4 mm: 10 AWG to 20 AWG; 4.0 mm: 6 AWG to 16 AWG
- Housing body: GF PA 6/6
- Flame rating: UL94 V-0
- Telecommunications infrastructures
- Datacenters
- Broadband
Free Hanging, Panel Mount
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRM0400-G2-PLG | 2 POSITION FEMALE QUICK CONNECT | 0 - Immediate | $524.93 | View Details |
![]() | ![]() | PRM0400-G4-PLG | 2 POSITION FEMALE QUICK CONNECT | 170 - Immediate | $524.93 | View Details |
![]() | ![]() | PRM2400-G2-PNL | 2 POSITION MALE QUICK CONNECT | 129 - Immediate | $137.02 | View Details |
![]() | ![]() | PRM2400-G4-PLG | 2 POSITION FEMALE QUICK CONNECTP | 263 - Immediate | $158.50 | View Details |
![]() | ![]() | PRM0400-G3-PNL | 2 POSITION MALE QUICK CONNECT | 145 - Immediate | $258.61 | View Details |
![]() | ![]() | PRM0400-G1-PLG | 2 POSITION FEMALE QUICK CONNECT | 55 - Immediate | $524.93 | View Details |
![]() | ![]() | PRM2400-G2-PLG | 2 POSITION FEMALE QUICK CONNECT | 209 - Immediate | $160.59 | View Details |
![]() | ![]() | PRM2400-G3-PLG | 2 POSITION FEMALE QUICK CONNECT | 95 - Immediate | $159.34 | View Details |
Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PL000734 | CONN PLUG HSG 2POS 9.50MM | 909 - Immediate | $18.35 | View Details |
![]() | ![]() | PL000727 | CONN RCPT HSG 2POS 11.10MM | 173 - Immediate | $21.69 | View Details |
![]() | ![]() | PL000733 | CONN RCPT HSG 2POS 9.50MM | 156 - Immediate 8600 - Factory Stock | $22.73 | View Details |
![]() | ![]() | PL000728 | CONN PLUG HSG 2POS 11.10MM | 200 - Immediate 800 - Factory Stock | $23.36 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PL000735 | 2.4MM, RETAINER CLIP FOR USE WIT | 917 - Immediate 1000 - Factory Stock | $16.48 | View Details |
![]() | ![]() | PL000729 | 4.0MM, CONTACT RETAINER CLIP FOR | 0 - Immediate | $20.86 | View Details |
Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC000611 | 2.4MM, CONTACT, PIN, 10-12AWG | 854 - Immediate 30600 - Factory Stock | $47.76 | View Details |
![]() | ![]() | SC000692 | 2.4MM, FEMALE SURESOCKET MACHINE | 231 - Immediate | $66.32 | View Details |
![]() | ![]() | SC000531-8 | 4.0MM CONTACT, PIN (MALE), 8-10A | 56 - Immediate | $101.98 | View Details |
![]() | ![]() | SC000706 | 2.4MM, FEMALE SURESOCKET MACHINE | 203 - Immediate 600 - Factory Stock | $66.32 | View Details |
![]() | ![]() | SC000612 | 2.4MM, FEMALE SURESOCKET MACHINE | 1436 - Immediate 400 - Factory Stock | $69.45 | View Details |
![]() | ![]() | SC000530 | 4.0MM CONTACT, PIN (MALE), 8-32 | 813 - Immediate 7202 - Factory Stock | $101.98 | View Details |
![]() | ![]() | SC000532-10-R4 | 4.0MM FEMALE SOCKET, 10-12AWG MA | 200 - Immediate | $246.72 | View Details |
![]() | ![]() | SC000532-6-R4 | 4.0MM FEMALE SOCKET, 6-8AWG MACH | 0 - Immediate | $246.72 | View Details |
![]() | ![]() | SC000565 | 2.4MM, CONTACT, PIN, 4-40 UNC TH | 741 - Immediate 32800 - Factory Stock | $64.03 | View Details |
![]() | ![]() | SC000532-14-R4 | 4.0MM FEMALE SOCKET, 14-16AWG MA | 175 - Immediate | $246.72 | View Details |
Extraction Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 50-80639 | 4.0MM, EXTRACTION TOOL | 14 - Immediate 50 - Factory Stock | $474.88 | View Details |