Socket Contact Silver 6-8 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Silver 6-8 AWG Crimp Machined
DC Power Connectorization

SC000532-6-R4

DigiKey Part Number
889-SC000532-6-R4-ND
Manufacturer
Manufacturer Product Number
SC000532-6-R4
Description
4.0MM FEMALE SOCKET, 6-8AWG MACH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 6-8 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
SC000532-6-R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
6-8 AWG
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1246,72000 Kč246,72 Kč
10209,74400 Kč2 097,44 Kč
25196,60080 Kč4 915,02 Kč
50187,21560 Kč9 360,78 Kč
200169,77420 Kč33 954,84 Kč
400161,67810 Kč64 671,24 Kč
600157,12255 Kč94 273,53 Kč
1 000151,56776 Kč151 567,76 Kč
Manufacturers Standard Package
Unit Price without VAT:246,72000 Kč
Unit Price with VAT:298,53120 Kč