Socket Contact Gold 14-16 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 14-16 AWG Crimp Machined
DC Power Connectorization

SC000692

DigiKey Part Number
889-SC000692-ND
Manufacturer
Manufacturer Product Number
SC000692
Description
2.4MM, FEMALE SURESOCKET MACHINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-16 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
SC000692 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,32000 Kč66,32 Kč
1056,31000 Kč563,10 Kč
2552,78120 Kč1 319,53 Kč
5050,26180 Kč2 513,09 Kč
20045,57345 Kč9 114,69 Kč
40043,39820 Kč17 359,28 Kč
60042,17468 Kč25 304,81 Kč
1 00040,68220 Kč40 682,20 Kč
2 60038,03209 Kč98 883,43 Kč
Manufacturers Standard Package
Unit Price without VAT:66,32000 Kč
Unit Price with VAT:80,24720 Kč