



PRM2400-G2-PNL | |
|---|---|
DigiKey Part Number | 889-PRM2400-G2-PNL-ND |
Manufacturer | |
Manufacturer Product Number | PRM2400-G2-PNL |
Description | 2 POSITION MALE QUICK CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Receptacle Connector Crimp Gold 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | PRM2400-G2-PNL Models |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Locking Ramp |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 12-14 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Male Pin, Power | Color Black |
Number of Positions 2 (Power) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,02000 Kč | 137,02 Kč |
| 10 | 116,43600 Kč | 1 164,36 Kč |
| 25 | 109,14920 Kč | 2 728,73 Kč |
| 50 | 103,93540 Kč | 5 196,77 Kč |
| 200 | 94,24810 Kč | 18 849,62 Kč |
| 400 | 89,75113 Kč | 35 900,45 Kč |
| 600 | 87,22187 Kč | 52 333,12 Kč |
| 1 000 | 84,13693 Kč | 84 136,93 Kč |
| 2 600 | 78,65852 Kč | 204 512,15 Kč |
| Unit Price without VAT: | 137,02000 Kč |
|---|---|
| Unit Price with VAT: | 165,79420 Kč |

