



PL000734 | |
|---|---|
DigiKey Part Number | 889-PL000734-ND |
Manufacturer | |
Manufacturer Product Number | PL000734 |
Description | CONN PLUG HSG 2POS 9.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | PL000734 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.374" (9.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 25 | 14,63240 Kč | 365,81 Kč |
| 50 | 13,93560 Kč | 696,78 Kč |
| 200 | 12,63425 Kč | 2 526,85 Kč |
| 400 | 12,03050 Kč | 4 812,20 Kč |
| 600 | 11,69125 Kč | 7 014,75 Kč |
| 1 000 | 11,27699 Kč | 11 276,99 Kč |
| 2 600 | 10,54173 Kč | 27 408,50 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

