



PL000727 | |
|---|---|
DigiKey Part Number | 889-PL000727-ND |
Manufacturer | |
Manufacturer Product Number | PL000727 |
Description | CONN RCPT HSG 2POS 11.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | PL000727 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Mounting Flange |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.437" (11.10mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 17,27680 Kč | 431,92 Kč |
| 50 | 16,44660 Kč | 822,33 Kč |
| 200 | 14,91170 Kč | 2 982,34 Kč |
| 400 | 14,19948 Kč | 5 679,79 Kč |
| 600 | 13,79870 Kč | 8 279,22 Kč |
| 1 000 | 13,30998 Kč | 13 309,98 Kč |
| 2 600 | 12,44231 Kč | 32 350,01 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

