



PL000733 | |
|---|---|
DigiKey Part Number | 889-PL000733-ND |
Manufacturer | |
Manufacturer Product Number | PL000733 |
Description | CONN RCPT HSG 2POS 9.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | PL000733 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.374" (9.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 25 | 18,08600 Kč | 452,15 Kč |
| 50 | 17,22240 Kč | 861,12 Kč |
| 200 | 15,61660 Kč | 3 123,32 Kč |
| 400 | 14,87050 Kč | 5 948,20 Kč |
| 600 | 14,45078 Kč | 8 670,47 Kč |
| 1 000 | 13,93919 Kč | 13 939,19 Kč |
| 2 600 | 13,03043 Kč | 33 879,12 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

