



PRM2400-G3-PLG | |
|---|---|
DigiKey Part Number | 889-PRM2400-G3-PLG-ND |
Manufacturer | |
Manufacturer Product Number | PRM2400-G3-PLG |
Description | 2 POSITION FEMALE QUICK CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Plug Connector Crimp Gold 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | PRM2400-G3-PLG Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 14-16 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Female Socket, Power | Color Black |
Number of Positions 2 (Power) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,34000 Kč | 159,34 Kč |
| 10 | 135,39400 Kč | 1 353,94 Kč |
| 25 | 126,91000 Kč | 3 172,75 Kč |
| 50 | 120,84920 Kč | 6 042,46 Kč |
| 200 | 109,58835 Kč | 21 917,67 Kč |
| 400 | 104,36040 Kč | 41 744,16 Kč |
| 600 | 101,41960 Kč | 60 851,76 Kč |
| 1 000 | 97,83252 Kč | 97 832,52 Kč |
| Unit Price without VAT: | 159,34000 Kč |
|---|---|
| Unit Price with VAT: | 192,80140 Kč |

