



PRM2400-G4-PLG | |
|---|---|
DigiKey Part Number | 889-PRM2400-G4-PLG-ND |
Manufacturer | |
Manufacturer Product Number | PRM2400-G4-PLG |
Description | 2 POSITION FEMALE QUICK CONNECTP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Plug Connector Crimp Gold 18-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | PRM2400-G4-PLG Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 18-20 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Female Socket, Power | Color Black |
Number of Positions 2 (Power) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,50000 Kč | 158,50 Kč |
| 10 | 134,66400 Kč | 1 346,64 Kč |
| 25 | 126,23400 Kč | 3 155,85 Kč |
| 50 | 120,20280 Kč | 6 010,14 Kč |
| 200 | 109,00230 Kč | 21 800,46 Kč |
| 400 | 103,80253 Kč | 41 521,01 Kč |
| 600 | 100,87702 Kč | 60 526,21 Kč |
| 1 000 | 97,30947 Kč | 97 309,47 Kč |
| Unit Price without VAT: | 158,50000 Kč |
|---|---|
| Unit Price with VAT: | 191,78500 Kč |

