


SC000530 | |
|---|---|
DigiKey Part Number | 889-SC000530-ND |
Manufacturer | |
Manufacturer Product Number | SC000530 |
Description | 4.0MM CONTACT, PIN (MALE), 8-32 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Screw Power |
Datasheet | Datasheet |
EDA/CAD Models | SC000530 Models |
Category | Type Power |
Manufacturer Amphenol Sine Systems Corp | Pin or Socket Pin |
Series | Contact Termination Screw |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 10 | 86,69600 Kč | 866,96 Kč |
| 25 | 81,25320 Kč | 2 031,33 Kč |
| 50 | 77,37400 Kč | 3 868,70 Kč |
| 100 | 73,67830 Kč | 7 367,83 Kč |
| 250 | 69,06592 Kč | 17 266,48 Kč |
| 500 | 65,77074 Kč | 32 885,37 Kč |
| 1 000 | 62,63345 Kč | 62 633,45 Kč |
| 2 500 | 58,71624 Kč | 146 790,60 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |


