


SC000532-14-R4 | |
|---|---|
DigiKey Part Number | 889-SC000532-14-R4-ND |
Manufacturer | |
Manufacturer Product Number | SC000532-14-R4 |
Description | 4.0MM FEMALE SOCKET, 14-16AWG MA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | SC000532-14-R4 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,72000 Kč | 246,72 Kč |
| 10 | 209,74400 Kč | 2 097,44 Kč |
| 25 | 196,60080 Kč | 4 915,02 Kč |
| 50 | 187,21560 Kč | 9 360,78 Kč |
| 200 | 169,77420 Kč | 33 954,84 Kč |
| 400 | 161,67810 Kč | 64 671,24 Kč |
| 600 | 157,12255 Kč | 94 273,53 Kč |
| 1 000 | 151,56776 Kč | 151 567,76 Kč |
| Unit Price without VAT: | 246,72000 Kč |
|---|---|
| Unit Price with VAT: | 298,53120 Kč |

