


SC000611 | |
|---|---|
DigiKey Part Number | 889-SC000611-ND |
Manufacturer | |
Manufacturer Product Number | SC000611 |
Description | 2.4MM, CONTACT, PIN, 10-12AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 10-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | SC000611 Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 40,64700 Kč | 406,47 Kč |
| 25 | 38,09880 Kč | 952,47 Kč |
| 50 | 36,27600 Kč | 1 813,80 Kč |
| 200 | 32,89225 Kč | 6 578,45 Kč |
| 400 | 31,32130 Kč | 12 528,52 Kč |
| 600 | 30,43825 Kč | 18 262,95 Kč |
| 1 000 | 29,36079 Kč | 29 360,79 Kč |
| 2 600 | 27,44768 Kč | 71 363,97 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |

