



PRM0400-G1-PLG | |
|---|---|
DigiKey Part Number | 889-PRM0400-G1-PLG-ND |
Manufacturer | |
Manufacturer Product Number | PRM0400-G1-PLG |
Description | 2 POSITION FEMALE QUICK CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Plug Connector Crimp Silver 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | PRM0400-G1-PLG Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 14-16 AWG |
Connector Type Plug | Contact Finish Silver |
Contact Type Female Socket, Power | Color Black |
Number of Positions 2 (Power) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,93000 Kč | 524,93 Kč |
| 10 | 446,05700 Kč | 4 460,57 Kč |
| 25 | 418,11960 Kč | 10 452,99 Kč |
| 50 | 398,16900 Kč | 19 908,45 Kč |
| 200 | 361,09525 Kč | 72 219,05 Kč |
| 400 | 343,88373 Kč | 137 553,49 Kč |
| 600 | 334,20000 Kč | 200 520,00 Kč |
| Unit Price without VAT: | 524,93000 Kč |
|---|---|
| Unit Price with VAT: | 635,16530 Kč |

