Recom RAC05-SK Converters | DigiKey Daily
Recom RAC05-SK converters are low-cost 5 W AC/DC converters that provide efficient, reliable operation in a compact package. The RAC05-SK are designed for IoT, industrial, and always-on systems, providing high conversion efficiency even under lights loads, and no-load power consumption of just 75 mW. Nominal output voltages range from 3.3 to 24 volts with output accuracy and load regulation both rated at ±1%. The converters have a universal AC input with an integrated slow blow fuse, and offer protection against short circuit, overcurrent, and overvoltage conditions. RAC05-SK converters integrate a Pi filter on the input and meet EN55032 class B limits without any external components.
Part List
| Obrázek | Objednací číslo výrobce | Popis | Typ | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RAC05-05SK | AC/DC CONVERTER 5V 5W | Uzavřený | 8839 - Immediate | $242.95 | Zobrazit podrobnosti |
![]() | ![]() | RAC05-24SK | AC/DC CONVERTER 24V 5W | Uzavřený | 4135 - Immediate | $242.95 | Zobrazit podrobnosti |
![]() | ![]() | RAC05-12SK | AC/DC CONVERTER 12V 5W | Uzavřený | 17303 - Immediate | $242.95 | Zobrazit podrobnosti |
![]() | ![]() | RAC05-3.3SK | AC/DC CONVERTER 3.3V 5W | Uzavřený | 36 - Immediate | $242.95 | Zobrazit podrobnosti |
![]() | ![]() | RAC05-15SK | AC/DC CONVERTER 15V 5W | Uzavřený | 857 - Immediate | $242.95 | Zobrazit podrobnosti |