dsPIC33 e-mobility | Datasheet Preview
This family of digital signal controllers, or DSCs, enables automotive and e-mobility designs for electric vehicles ranging from e-bikes and scooters to electric cars and trucks. The dsPIC33 digital signal controllers are designed for extreme operating conditions, providing real-time response, high performance, and high reliability. They are built for robust and reliable automotive applications, meet AEC-Q100 Grade 0 qualification, and are designed to function up to 150 degrees Celsius for operation in extreme under-hood environments. These DSCs provide reliable communications with CAN-FD, CAN, and LIN interfaces. They are well suited for transmitting power wirelessly, charging batteries, converting power rails, and driving motors in pumps, fans, and powered windows.
Part List
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33CH256MP205-E/M4 | IC MCU 16BIT 328KB FLASH 48UQFN | 399 - Immediate | $65.70 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CH256MP205-I/M4 | IC MCU 16BIT 328KB FLASH 48UQFN | 55 - Immediate | $59.75 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CH256MP505-E/M4 | IC MCU 16BIT 328KB FLASH 48UQFN | 97 - Immediate | $66.93 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CH256MP505-I/M4 | IC MCU 16BIT 328KB FLASH 48UQFN | 305 - Immediate | $60.77 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CH512MP205-E/M4 | IC MCU 16BIT 584KB FLASH 48UQFN | 473 - Immediate | $68.58 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CH512MP505-E/M4 | IC MCU 16BIT 584KB FLASH 48UQFN | 216 - Immediate | $70.22 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CH512MP505-I/M4 | IC MCU 16BIT 584KB FLASH 48UQFN | 23 - Immediate | $63.85 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC102-E/2N | IC MCU 16BIT 32KB FLASH 28UQFN | 250 - Immediate | $28.74 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC102-E/SS | IC MCU 16BIT 32KB FLASH 28SSOP | 80 - Immediate | $28.33 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC102-I/2N | IC MCU 16BIT 32KB FLASH 28UQFN | 671 - Immediate | $26.08 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC102-I/M6 | IC MCU 16BIT 32KB FLASH 28UQFN | 485 - Immediate | $26.08 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC102-I/SS | IC MCU 16BIT 32KB FLASH 28SSOP | 93 - Immediate | $25.66 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC102T-I/SS | IC MCU 16BIT 32KB FLASH 28SSOP | 308 - Immediate | $26.08 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC103-E/M5 | IC MCU 16BIT 32KB FLASH 36UQFN | 333 - Immediate | $29.98 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC103-I/M5 | IC MCU 16BIT 32KB FLASH 36UQFN | 146 - Immediate | $27.31 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC105-E/M4 | IC MCU 16BIT 32KB FLASH 48UQFN | 167 - Immediate | $32.44 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC105-E/PT | IC MCU 16BIT 32KB FLASH 48TQFP | 440 - Immediate | $33.26 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC105-I/M4 | IC MCU 16BIT 32KB FLASH 48UQFN | 0 - Immediate | $24.43 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK32MC105T-I/M4 | IC MCU 16BIT 32KB FLASH 48UQFN | 2842 - Immediate | $29.77 | Zobrazit podrobnosti |
![]() | ![]() | DSPIC33CK64MC102-E/2N | IC MCU 16BIT 64KB FLASH 28UQFN | 549 - Immediate | $29.77 | Zobrazit podrobnosti |