Versatile Low-Power Integrated Circuit Designed for use in Serial Communications Applications
EVVO's MAX485ESA-EV has one driver and one receiver. The driver slew rates of the MAX485 is not limited, allowing them to transmit up to 2.5Mbps. They draw between 120µA and 500µA of supply current when unloaded or fully loaded with disabled drivers.