VideoLibrary

Cinch Connectivity Johnson 5G Connectors and Adapters | DigiKey Daily

Cinch Connectivity Solutions offers a variety of connector series which are all designed to meet 5G needs. Each series offers specific features for RF and microwave connectivity solutions. The SMA Series features quick-connect cable plugs and adapters. The SMP Series is ideal for blind mate applications, and has excellent reliability in extreme shock and vibration conditions. The SMPM Series is 35 percent smaller than the SMP connectors and performs up to 65 gigahertz. The 1.85 millimeter Series is made from stainless-steel construction and offers adapters to 1.85 millimeter, 2.4 millimeter and SMPM. The 2.4 millimeter Series, also made from stainless-steel construction, offers adapters to 2.4 millimeter, SMP, 2.92 millimeter and SMA. And the 2.92 millimeter, or SMK, Series features a connector mating interface per MIL-STD-348.

5/6/2019 1:47:01 PM

1.85 mm Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN 1.85MM PLUG EDGE MNT 50OHM148-0801-301CONN 1.85MM PLUG EDGE MNT 50OHM0 - Immediate$2,738.77Zobrazit podrobnosti
CONN 1.85MM JACK EDGE MNT 50OHM148-0701-301CONN 1.85MM JACK EDGE MNT 50OHM34 - Immediate$2,815.83Zobrazit podrobnosti

2.4 mm Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN 2.4MM EDGE LAUNCH PLUG147-0801-201CONN 2.4MM EDGE LAUNCH PLUG0 - Immediate$2,075.86Zobrazit podrobnosti
CONN 2.4MM EDGE LAUNCH JACK147-0701-201CONN 2.4MM EDGE LAUNCH JACK0 - Immediate$1,917.12Zobrazit podrobnosti
CONN 2.4MM PANEL MOUNT JACK147-0701-211CONN 2.4MM PANEL MOUNT JACK3 - Immediate$1,177.99Zobrazit podrobnosti

2.92 mm Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN 2.92MM JACK STR 50 OHM145-0701-601CONN 2.92MM JACK STR 50 OHM84 - Immediate$1,025.96Zobrazit podrobnosti
CONN 2.92MM PLUG STR 50OHM145-0801-602CONN 2.92MM PLUG STR 50OHM0 - Immediate$1,268.07Zobrazit podrobnosti
CONN 2.92MM PLUG STR 50OHM145-0801-612CONN 2.92MM PLUG STR 50OHM0 - Immediate$860.61Zobrazit podrobnosti

Adapters

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
COAX ADAPT SMP TO SMP127-0901-801COAX ADAPT SMP TO SMP414 - Immediate$357.60Zobrazit podrobnosti
COAX ADAPT SMP TO SMP127-0901-811COAX ADAPT SMP TO SMP0 - Immediate$1,056.62Zobrazit podrobnosti
COAX ADAPT SMP TO SMP127-0901-822COAX ADAPT SMP TO SMP670 - Immediate$397.07Zobrazit podrobnosti

SMA Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN SMA JACK STR 50 OHM CRIMP142-9303-411CONN SMA JACK STR 50 OHM CRIMP160 - Immediate$672.15Zobrazit podrobnosti
CONN SMA PLUG STR 50 OHM PCB142-9801-201CONN SMA PLUG STR 50 OHM PCB0 - Immediate$638.34Zobrazit podrobnosti
CONN SMA JACK STR 50OHM EDGE MNT142-0791-801CONN SMA JACK STR 50OHM EDGE MNT70 - Immediate$382.37Zobrazit podrobnosti

SMPM Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN SMPM PLUG STR 50 OHM125-0592-001CONN SMPM PLUG STR 50 OHM62 - Immediate$379.64Zobrazit podrobnosti
CONN SMPM JACK STR 50OHM125-0692-001CONN SMPM JACK STR 50OHM145 - Immediate$396.65Zobrazit podrobnosti
CONN SMPM JACK R/A 50OHM125-0692-101CONN SMPM JACK R/A 50OHM0 - Immediate$396.65Zobrazit podrobnosti

SMP Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN SMP JACK STR 50 OHM SOLDER127-0692-001CONN SMP JACK STR 50 OHM SOLDER266 - Immediate$379.64Zobrazit podrobnosti
CONN SMP JACK STR 50 OHM SOLDER127-0693-001CONN SMP JACK STR 50 OHM SOLDER0 - Immediate$368.30Zobrazit podrobnosti
CONN SMP JACK R/A 50 OHM SOLDER127-0692-101CONN SMP JACK R/A 50 OHM SOLDER34 - Immediate$537.76Zobrazit podrobnosti