ƛ (Lambda) = Wavelength in meters
c = Speed Of Light (299,792,458 meters/second)
f = Frequency in Hz
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
The ITU Radio Frequency to Wavelength conversion tool allows you to enter a frequency from 8.3kHz to 11.2GHz and calculate the Wavelength. It will also show you what the primary ITU allocation is for that frequency by selecting your desired region in the field below.
ƛ (Lambda) = Wavelength in meters
c = Speed Of Light (299,792,458 meters/second)
f = Frequency in Hz
ƛ
| ITU Band | Frequency range |
|---|---|
| VLF (Very Low Frequency) | 3kHz ~ 30kHz |
| LF (Low Frequency) | 30kHz ~ 300kHz |
| MF (Medium Frequency) | 300kHz ~ 3000kHz |
| HF (High Frequency) | 3MHz ~ 30MHz |
| VHF (Very High Frequency) | 30MHz ~ 300MHz |
| UHF (Ultra High Frequency) | 300MHz ~ 3000MHz |
| SHF (Super High Frequency) | 3GHz ~ 30GHz |
| IEEE (IEEE Standard 521-2002) Band | Frequency range |
|---|---|
| HF | 3MHz ~ 30MHz |
| VHF | 30MHz ~ 300MHz |
| UHF | 300MHz ~ 1GHz |
| L | 1GHz ~ 2GHz |
| S | 2GHz ~ 4GHz |
| C | 4GHz ~ 8GHz |
| X | 8GHz ~ 12GHz |
| Ku | 12GHz ~ 18GHz |
Děkujeme!
Sledujte ve svých příchozích zprávách novinky a∘aktualizace od společnosti DigiKey!
Zadejte prosím e-mailovou adresu
Zaškrtněte prosím políčko