Connectivity Control Systems

Connectivity in Control Systems

Texas Instruments

This presentation will discuss connectivity for control applications and what TI is doing to help the customer take the next step with control applications, allowing them to be able to efficiently and easily implement connectivity. Different application spaces will be highlighted, and how TI is applying the C2000 family of devices to these applications. There will be a discussion of the system requirements in the control applications. The new Concerto device, which is the C2000’s new ARM® Cortex™-M3 that has an integrated C28x DSP, which brings Ethernet, USB, and CAN connectivity to these devices will be discussed in detail.

Related Parts

Objednací číslo výrobcePopisAvailable QuantityCena
F28M35H52C1RFPTIC MCU 32BIT 512KB FLASH 144TQFP175 - Immediate$37.98Zobrazit podrobnosti
TMDXDOCKH52C1EXPERIMENTER H52C1 EVAL BRD0 - Immediate$203.50Zobrazit podrobnosti
F28M35E32C1RFPTIC MCU 32BIT 256KB FLASH 144TQFP0 - Immediate$14.99Zobrazit podrobnosti
F28M35E50B1RFPQIC MCU 32BIT 512KB FLASH 144TQFP0 - Immediate$16.05Zobrazit podrobnosti
F28M35E50B1RFPSIC MCU 32BIT 512KB FLASH 144TQFP0 - Immediate$14.00Zobrazit podrobnosti
F28M35E50B1RFPTIC MCU 32BIT 512KB FLASH 144TQFP0 - Immediate$12.48Zobrazit podrobnosti
F28M35E50C1RFPSIC MCU 32BIT 512KB FLASH 144TQFP0 - Immediate$15.98Zobrazit podrobnosti
F28M35E52B1RFPQIC MCU 32BIT 512KB FLASH 144TQFP0 - Immediate$17.76Zobrazit podrobnosti
F28M35E52B1RFPTIC MCU 32BIT 512KB FLASH 144TQFP0 - Immediate$13.81Zobrazit podrobnosti
F28M35E52C1RFPTIC MCU 32BIT 512KB FLASH 144TQFP0 - Immediate$15.79Zobrazit podrobnosti
PTM Published on: 2012-12-27