HDD to SSD Migration in Embedded Systems
Swissbit
This PTM will discuss the key differences between HDD’s and SSD’s and outline why SSD’s outpace HDD’s in performance and reliability. It will also discuss the total cost of ownership involved in making the decision to switch from a Hard Disk Drive to a Solid State Drive, identify some factors to consider when choosing the right Solid State Drive for an application and outline what types of Swissbit SSD Storage solutions are available and for what end applications they are best suited.
Related Parts
| Obrázek | Objednací číslo výrobce | Popis | Typ paměti | Tvarový faktor | Available Quantity | Cena | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SFSA4096V1BR4TO-I-MS-236-STD | SSD 4GB SLIM-SATA SLC SATA II 5V | Polovodičový disk (SSD) FLASH - NAND (SLC) | Slim-SATA | 9 - Immediate | $3,549.71 | Zobrazit podrobnosti |
![]() | ![]() | SFSA8192U1BR4TO-I-DT-236-STD | SSD 8GB MSATA SLC SATA II 3.3V | Polovodičový disk (SSD) FLASH - NAND (SLC) | mSATA | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | SFSA8192V1BR4TO-I-DT-236-STD | SSD 8GB SLIM-SATA SLC SATA II 5V | Polovodičový disk (SSD) FLASH - NAND (SLC) | Slim-SATA | 0 - Immediate | $4,405.80 | Zobrazit podrobnosti |
![]() | ![]() | SFSA16GBU1BR4TO-I-QT-236-STD | SSD 16GB MSATA SLC SATA II 3.3V | Polovodičový disk (SSD) FLASH - NAND (SLC) | mSATA | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | SFSA16GBV1BR4TO-I-QT-236-STD | SSD 16GB SLIM-SATA SLC SATA II | Polovodičový disk (SSD) FLASH - NAND (SLC) | Slim-SATA | 0 - Immediate | $7,599.60 | Zobrazit podrobnosti |
![]() | ![]() | SFSA2048U1BR2TO-I-MS-236-STD | SSD 2GB MSATA SLC SATA II 3.3V | Polovodičový disk (SSD) FLASH - NAND (SLC) | mSATA | 0 - Immediate | $1,837.53 | Zobrazit podrobnosti |
![]() | ![]() | SFSA2048V1BR2TO-I-MS-236-STD | SSD 2GB SLIM-SATA SLC SATA II 5V | Polovodičový disk (SSD) FLASH - NAND (SLC) | Slim-SATA | 0 - Immediate | $1,957.85 | Zobrazit podrobnosti |
![]() | ![]() | SFSA4096U1BR4TO-I-MS-236-STD | SSD 4GB MSATA SLC SATA II 3.3V | Polovodičový disk (SSD) FLASH - NAND (SLC) | mSATA | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | SFSA32GBV1BR4TO-I-NC-236-STD | SSD 32GB SLIM-SATA SLC SATA II | Polovodičový disk (SSD) FLASH - NAND (SLC) | Slim-SATA | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | SFSA32GBU1BR4TO-I-NC-236-STD | SSD 32GB MSATA SLC SATA II 3.3V | Polovodičový disk (SSD) FLASH - NAND (SLC) | mSATA | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | SFSA64GBU1BR4MT-I-QT-236-STD | SSD 64GB MSATA SLC SATA II 3.3V | Polovodičový disk (SSD) FLASH - NAND (SLC) | mSATA | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |