JTH Series DC-DC Converters

XP Power offers their JTH series ultra-wide input 15 Watt DC-DC converters

Image of XP Power's JTH Series DC-DC ConvertersXP Power’s JTH series of DC-DC converters fits into a metal-cased, compact 50.8 x 25.4 mm (2 x 1 inch) footprint; they are suited to low power, board-mounted designs. The series can accommodate a wide 4:1 range of input voltages, from 9 – 36 VDC or 18 – 72 VDC. Both single and dual-output versions are available. The single-output device is available with +3.3, +5, +12 or +15 V rails, while the dual version has +/-5, +/-12 or +/- 15 outputs.

Models are fully regulated, with a line regulation of +/-0.5% and a load regulation of +/- 0.5%, 10-100% load. Input to output isolation is rated at 1,500 VDC. The JTH series will suit most environments without the need for additional heat sinking or airflow. The units operate from -40°C to +100°C, with derating above +60°C. The converters have a high MTBF of >1.2 million hours to MIL-STD-417F for long life and high reliability.

With such a wide input range, the converters are suited to a broad range of wireless, communication and industrial applications. The converters also offer the customer the option of a more powerful, drop-in replacement for older 10 W converters with the same footprint. Another example is that of a customer application capable of being powered off two different battery voltages, 12 or 24 VDC. Using the JTH series, the same converter can be used in either system, rather than having to specify a different converter for each one. For designs that might require it, an optional remote on/off feature can be incorporated.

JTH Series DC-DC Converters

ObrázekObjednací číslo výrobcePopisNapětí - vstup (max)Available QuantityCenaZobrazit podrobnosti
DC DC CONVERTER +/-15V 15WJTH1524D15DC DC CONVERTER +/-15V 15W36V0 - Immediate$989.43Zobrazit podrobnosti
DC DC CONVERTER 5V 15WJTH1524S05DC DC CONVERTER 5V 15W36V24 - Immediate$942.39Zobrazit podrobnosti
DC DC CONVERTER 12V 15WJTH1524S12DC DC CONVERTER 12V 15W36V7 - Immediate$942.39Zobrazit podrobnosti
DC DC CONVERTER 12V 15WJTH1548S12DC DC CONVERTER 12V 15W72V0 - Immediate$942.39Zobrazit podrobnosti
DC DC CONVERTER 15V 15WJTH1548S15DC DC CONVERTER 15V 15W72V0 - Immediate$868.48Zobrazit podrobnosti
Published: 2014-07-10