JCG Series DC-DC Converters

XP Power offers their JCG series 12 to 15 watt DC-DC converters

Image of XP Power's JCG Series DC-DC Converters XP Power's JCG Series of low-power, isolated and regulated DC/DC converters come in an industry-standard metal-cased 24-DIP package measuring just 1.25 x 0.80 x 0.40 inches. The converters offer 12 and 15 Watt output models with a 2:1 input voltage range. The 24-DIP format makes them suitable as a low-cost drop-in replacement or a power upgrade in existing end products; saving the need to re-design the PCB layout.

The units offer the wide 2:1 input voltage options of 9 VDC to 18 VDC, 18 VDC to 36 VDC, or 36 VDC to 75 VDC, covering the nominal application voltages of 12 VDC, 24 VDC, and 48 VDC. Single output models are available with an output voltage of 2.5 VDC, 3.3 VDC, 5 VDC, 12 VDC, or 15 VDC. Dual output models offer ±12 VDC or ±15 VDC outputs. The outputs are regulated to within ±0.5% over all input conditions and to less than ±1% for all load conditions, and provide 1,600 VDC of isolation.

The units operate over a wide temperature range of -40°C to +100°C. No additional heat sinking or forced airflow is required for the converter to achieve its full output rating.

The JCG series feature a remote on/off signal. This can be used to control the output rails or to sequence start-up procedures.

These highly-efficient DC/DC converters, up to 91%, are extremely reliable with an MTBF greater than 1 million hours.

All units feature overvoltage and continuous short-circuit protection.

Features and Benefits
  • High power density
  • 2:1 input range
  • Operating temperature 40°C to +100°C
  • Single and dual outputs
  • Remote on/off
  • 1,600 VDC isolation
  • 3-year warranty

12 Watt

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DC DC CONVERTER 12V 12WJCG1212S12DC DC CONVERTER 12V 12W0 - Immediate$664.38Zobrazit podrobnosti
DC DC CONVERTER 3.3V 12WJCG1212S3V3DC DC CONVERTER 3.3V 12W0 - Immediate$664.38Zobrazit podrobnosti
DC DC CONVERTER 5V 12WJCG1224S05DC DC CONVERTER 5V 12W160 - Immediate$706.79Zobrazit podrobnosti
DC DC CONVERTER 12V 12WJCG1224S12DC DC CONVERTER 12V 12W0 - Immediate$664.38Zobrazit podrobnosti
DC DC CONVERTER 15V 12WJCG1224S15DC DC CONVERTER 15V 12W0 - Immediate$664.38Zobrazit podrobnosti
DC DC CONVERTER 3.3V 12WJCG1224S3V3DC DC CONVERTER 3.3V 12W0 - Immediate$664.38Zobrazit podrobnosti
DC DC CONVERTER 12V 12WJCG1248S12DC DC CONVERTER 12V 12W0 - Immediate$651.36Zobrazit podrobnosti

15 Watt

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DC DC CONVERTER 12V 15WJCG1512S12DC DC CONVERTER 12V 15W6 - Immediate$724.64Zobrazit podrobnosti
DC DC CONVERTER +/-15V 15WJCG1524D15DC DC CONVERTER +/-15V 15W0 - Immediate$736.40Zobrazit podrobnosti
DC DC CONVERTER 5.1V 15WJCG1524S05DC DC CONVERTER 5.1V 15W71 - Immediate$724.64Zobrazit podrobnosti
DC DC CONVERTER 12V 15WJCG1524S12DC DC CONVERTER 12V 15W0 - Immediate$681.18Zobrazit podrobnosti
DC DC CONVERTER 12V 15WJCG1548S12DC DC CONVERTER 12V 15W13 - Immediate$724.64Zobrazit podrobnosti
Published: 2014-07-10