ECP180 AC-DC Power Supplies

Low-profile, high-efficiency, 180 W AC-DC PSU from XP Power

Image of XP Power's ECP180 AC-DC Power SuppliesXP Power announces the ECP180 series of low-profile, high-efficiency ''green power'' open-frame 180 W AC-DC power supplies. The IT- and medically-approved units have an average active mode efficiency of 93% and a no-load power consumption of less than 0.5 W. With these energy saving credentials the ECP180 produces less heat and assists designers of end-systems to meet current "green" energy efficiency standards. The highly efficient design also enables the units to provide a convection-cooled rating of 120 W, with the full output power of 180 W needing only 10 CFM of forced airflow.

Occupying 46% less footprint than the industry-standard 3 x 5 inch power supply, the ECP180 measures just 2.0 x 4.0 inches and has the lowest profile in its class of only 1.0 inch. With PFC and a universal wide input range of 85 to 264 VAC, the ECP180 is available in six output voltage models providing the popular nominal outputs of +12, +15, +24, +28, +36 or +48 VDC. A secondary 12 VDC/0.5 A fan output is standard across the range.

Meeting the ITE safety specifications of UL/IEC/EN 60950-1 and the latest stringent 3rd edition medical safety standards ANSI/AAMI ES 60601-1 and IEC/EN60601-1, the ECP180 series is suitable for use in a wide range of information technology, industrial, and medical equipment applications. The units also comply with the internationally-recognized EMC standards EN55011 and EN55022 Class B specifications for conducted noise emissions.

The ECP180 accommodates an extended operating temperature range from -20°C to + 70°C, with no derating until +50°C.

Features

  • Low 1” profile with 2” x 4” footprint
  • 120 W convection/180 W forced-cooled
  • High efficiency - up to 95%
  • Medical and ITE approvals
  • Built-in fan supply
  • <0.5 W no-load input power
  • 3-year warranty

ECP180 AC-DC Power Supplies

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
AC/DC CONVERTER 12V 120WECP180PS12AC/DC CONVERTER 12V 120W86 - Immediate$2,303.07Zobrazit podrobnosti
AC/DC CONVERTER 15V 120WECP180PS15AC/DC CONVERTER 15V 120W0 - Immediate$1,934.56Zobrazit podrobnosti
AC/DC CONVERTER 24V 120WECP180PS24AC/DC CONVERTER 24V 120W644 - Immediate$2,303.07Zobrazit podrobnosti
AC/DC CONVERTER 28V 120WECP180PS28AC/DC CONVERTER 28V 120W15 - Immediate$2,303.07Zobrazit podrobnosti
AC/DC CONVERTER 36V 120WECP180PS36AC/DC CONVERTER 36V 120W0 - Immediate$2,128.10Zobrazit podrobnosti
AC/DC CONVERTER 48V 120WECP180PS48AC/DC CONVERTER 48V 120W0 - Immediate$2,128.10Zobrazit podrobnosti
Published: 2014-06-19