WIRL-COMB: Setebos-I Radio Module

Würth Elektronik's Setebos-I radio module facilitates wireless communication between devices

Image of Würth Elektronik's WIRL-COMB: Setebos-I Radio ModuleWürth Elektronik's Setebos-I is a radio module for wireless communication between devices such as control systems, remote controls, sensor nodes, and others. The radio module operates in the globally available 2.4 GHz license-free band and combines with two radio standards in a single hardware platform. The Setebos-I module can be configured to work in Bluetooth® 5.1-mode as a Proteus-III module and in Proprietary-mode as a Thyone-I module.

Application Notes

Features
  • Configurable radio protocol: Proprietary or Bluetooth Low Energy 5.1
  • In Proprietary-mode, works as a Thyone-I module
  • In Bluetooth 5.1-mode, works as a Proteus-III module
  • Nordic Semiconductor SoC nRF52840
  • Integrated radio profiles for 125 kbit/s, 500 kbit/s, 1000 kbit/s, and 2000 kbit/s
  • Nano SIM size: 8 mm x 12 mm x 2 mm
  • Smart antenna configuration (2-in-1 module)
  • +6 dBm TX power (ERP: 4 dBm)
  • UART interface
  • 5 configurable digital IO pins (local and remote)
  • CE, FCC, IC
  • Wireless connectivity SDK
  • Proteus Windows 10 SDK @GitHub
  • Smart Commander tool
  • Proteus app provides users with a fast and easy way of testing and base for their own app; downloadable from Google PlayStore® or Apple AppStore® or as source code on GitHub

Image of Wurth Accelerating Time to Market Bluetooth Webinar

WIRL-COMB: Setebos-I Radio Module

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
RF TXRX MOD BT TH SMD2611011024020RF TXRX MOD BT TH SMD0 - Immediate$392.25Zobrazit podrobnosti

Evaluation Board

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SETEBOS-I 2.4GHZ FAMILY EV-BOARD2611149024021SETEBOS-I 2.4GHZ FAMILY EV-BOARD2 - Immediate$692.93Zobrazit podrobnosti
Published: 2023-02-07