WE-TTT: Thermal Transfer Tape

Würth Elektronik WE-TTT thermal transfer tape is for use between a component and a cooling assembly in low-pressure applications

Image of Würth Elektronik's WE-TTT: Thermal Transfer Tape Thermal transfer tape (WE-TTT) has been added to Wurth Elektronik thermal management solutions. WE-TTT is a double-sided tape designed to provide a thermal interface material that allows for mechanical fixing in both contact surfaces. The tape is composed of three main components:

  • Release tape: Protects the adhesive layer from any dust or particles.
  • Thermal conductive acrylic adhesive: This is the main heat transferring component as well as the adhesive.
  • Fiberglass mesh: Brings mechanical stability to the part.

WE-TTT is designed to be used in low-pressure applications between a component and a cooling assembly. Due to its adhesive properties, it allows the mounting of cooling assemblies on components without additional mechanical fixing.

Features
  • No MOQ or tooling costs
  • No need for additional mechanical fixing of cooling assemblies
  • Double-sided adhesive surface
  • High mechanical strength
  • Ideal if a thin bond is required
Applications
  • Power semiconductors
  • Graphic processing units
  • Microprocessors
  • Chipsets
  • Memory modules
  • Cooling assemblies

WE-TTT: Thermal Transfer Tape

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
THERM PAD 25M X 50MM W/ADH403012050THERM PAD 25M X 50MM W/ADH37 - Immediate$3,026.44Zobrazit podrobnosti
THERM PAD 25M X 8MM W/ADH403012008THERM PAD 25M X 8MM W/ADH7 - Immediate$820.60Zobrazit podrobnosti
Updated: 2025-12-19
Published: 2021-09-20