W25 SpiFlash® Series
Winbond presents multi-I/O memories with the industry's highest performance
Winbond's W25X and W25Q SpiFlash multi-I/O memories feature the popular serial peripheral interface (SPI), densities from 512 Kbit to 512 Mbit, small erasable sectors, and the industry's highest performance.
- The W25X family supports dual-SPI effectively doubling standard SPI clock rates.
- The W25Q family is a "superset" of the 25X family with dual-I/O and quad-I/O SPI for even higher performance.
Clock rates up to 104 MHz achieve an equivalent of 416 MHz (50 MByte/s transfer rate) when using quad-SPI. Faster transfer rates mean controllers can execute code (XIP) directly from the SPI interface or further improve boot time when shadowing code to RAM. Some SpiFlash devices offer the quad peripheral interface (QPI) supporting true quad commands for improved XIP performance and simpler controller circuitry.
Winbond’s ultra-small form-factor packages are ideal for space constrained mobile and handheld applications.
W25 spiFlash Series
| Obrázek | Objednací číslo výrobce | Popis | Technologie | Velikost paměti | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | W25X20CLUXIG TR | IC FLASH 2MBIT SPI 104MHZ 8USON | FLASH | 2Mbit | 110100 - Immediate | $12.81 | Zobrazit podrobnosti |
![]() | ![]() | W25X40CLUXIG TR | IC FLASH 4MBIT SPI 104MHZ 8USON | FLASH | 4Mbit | 0 - Immediate | $13.86 | Zobrazit podrobnosti |
![]() | ![]() | W25X20CLSNIG | IC FLASH 2MBIT SPI 104MHZ 8SOIC | FLASH | 2Mbit | 0 - Immediate | $10.71 | Zobrazit podrobnosti |
![]() | ![]() | W25Q32FWSSIG | IC FLASH 32MBIT SPI/QUAD 8SOIC | FLASH - NOR | 32Mbit | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | W25Q64FVSSIG | IC FLASH 64MBIT SPI/QUAD 8SOIC | FLASH - NOR | 64Mbit | 0 - Immediate | $21.24 | Zobrazit podrobnosti |
![]() | ![]() | W25Q64FVZPIG | IC FLASH 64MBIT SPI/QUAD 8WSON | FLASH - NOR | 64Mbit | 0 - Immediate | $18.64 | Zobrazit podrobnosti |
![]() | ![]() | W25Q64FVSFIG | IC FLASH 64MBIT SPI/QUAD 16SOIC | FLASH - NOR | 64Mbit | 0 - Immediate | $25.34 | Zobrazit podrobnosti |
![]() | ![]() | W25Q64FWSSIG | IC FLASH 64MBIT SPI/QUAD 8SOIC | FLASH - NOR | 64Mbit | 0 - Immediate | $18.60 | Zobrazit podrobnosti |
![]() | ![]() | W25Q128FVSIG | IC FLASH 128MBIT SPI/QUAD 8SOIC | FLASH - NOR | 128Mbit | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | W25Q128FVFIG | IC FLASH 128MBIT SPI/QUAD 16SOIC | FLASH - NOR | 128Mbit | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | W25Q128FVEIG | IC FLASH 128MBIT SPI/QUAD 8WSON | FLASH - NOR | 128Mbit | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | W25Q128FWSIG | IC FLASH 128MBIT SPI/QUAD 8SOIC | FLASH - NOR | 128Mbit | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | W25X40CLZPIG | IC FLASH 4MBIT SPI 104MHZ 8WSON | FLASH | 4Mbit | 899 - Immediate | $15.33 | Zobrazit podrobnosti |
![]() | ![]() | W25X20CLZPIG | IC FLASH 2MBIT SPI 104MHZ 8WSON | FLASH | 2Mbit | 100 - Immediate | $13.86 | Zobrazit podrobnosti |
![]() | ![]() | W25Q40EWSNIG | IC FLASH 4MBIT SPI/QUAD 8SOIC | FLASH - NOR | 4Mbit | 0 - Immediate | $13.86 | Zobrazit podrobnosti |
![]() | ![]() | W25Q128FVPIG | IC FLASH 128MBIT SPI/QUAD 8WSON | FLASH - NOR | 128Mbit | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | W25Q16JVSNIQ | IC FLASH 16MBIT SPI/QUAD 8SOIC | FLASH - NOR | 16Mbit | 0 - Immediate | $11.55 | Zobrazit podrobnosti |
![]() | ![]() | W25Q16JVSSIQ | IC FLASH 16MBIT SPI/QUAD 8SOIC | FLASH - NOR | 16Mbit | 0 - Immediate | $14.28 | Zobrazit podrobnosti |
![]() | ![]() | W25Q16JVZPIQ | IC FLASH 16MBIT SPI/QUAD 8WSON | FLASH - NOR | 16Mbit | 0 - Immediate | $16.38 | Zobrazit podrobnosti |