Compression Spring Contact Vibration Motor Series

Vybronics’ motor series offers efficient mass production and field serviceability

Image of Vybronics' Compression Spring Contact Vibration Motor SeriesThe spring contacts used in Vybronics' series of vibration motors allow quick, solderless installation or replacement. If the motor will be subjected to a very high-duty cycle, ease of field replacement is a factor to consider.

The spring contacts mate with corresponding PCB contact pads in the device. The motor is usually placed in a molded pocket in the product housing. 3D CAD files and photos are available from Vybroncs to aid the engineer in the design of such a pocket.

Features
  • High G-force: 0.57 GRMS to 2.4 GRMS
  • Rated voltage: 1.3 VDC or 3 VDC
  • Lower cost than SMD reflow type
  • Can be replaced in the field
Applications
  • Belt-worn devices
  • Large devices
  • Any devices requiring a silent alert or haptic feedback

Compression Spring Contact Vibration Motor Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
Nové produkty
VIBRATION ERM MTR 12.5K RPM 0.2G
VW0518AB001UVIBRATION ERM MTR 12.5K RPM 0.2G600 - Immediate$93.44Zobrazit podrobnosti
Nové produkty
VIBRATION ERM MTR 13K RPM 0.35G
VW0620AB001UVIBRATION ERM MTR 13K RPM 0.35G938 - Immediate$94.91Zobrazit podrobnosti
VIBRATION ERM MOTOR 9.5K RPM 1.6VC1034B400DVIBRATION ERM MOTOR 9.5K RPM 1.61983 - Immediate$74.12Zobrazit podrobnosti
VIBRATION LRA 170HZ 2.75GVLV101040AVIBRATION LRA 170HZ 2.75G1132 - Immediate$150.77Zobrazit podrobnosti
VIBRATION ERM MOTOR 14K RPM 0.8GVZ4TH5B0191760LVIBRATION ERM MOTOR 14K RPM 0.8G10076 - Immediate$51.45Zobrazit podrobnosti
VIBRATION ERM MOTOR 10K RPM 1.1GVZ4TH5B1709181LVIBRATION ERM MOTOR 10K RPM 1.1G2411 - Immediate$61.94Zobrazit podrobnosti
VIBRATION ERM MOTOR 11K RPM 1.55VZ4KH2B0470653NVIBRATION ERM MOTOR 11K RPM 1.554782 - Immediate$55.85Zobrazit podrobnosti
VIBRATION ERM MTR 13K RPM 0.4GVZ3TH8B171700LVIBRATION ERM MTR 13K RPM 0.4G2389 - Immediate$59.63Zobrazit podrobnosti
VIBRATION ERM MTR 14K RPM 0.8GVZ4TH5B1241993LVIBRATION ERM MTR 14K RPM 0.8G4759 - Immediate$61.73Zobrazit podrobnosti
VIBRATION COIN MTR 9K RPM 1.1GVC1027B200NVIBRATION COIN MTR 9K RPM 1.1G3442 - Immediate$61.73Zobrazit podrobnosti
Published: 2022-01-20