TrenchFET® Gen IV MOSFETs
Vishay's next generation TrenchFET Gen IV technology lowers on-resistance down to 0.00135 Ω at VGS = 4.5 V
Vishay/Siliconix's next-generation TrenchFET Gen IV family of 30 V n-channel power MOSFETs utilize a high-density design. The SiRA00DP, SiRA02DP, SiRA04DP, and SiSA04DN offer industry-low on-resistance down to 1.35 mΩ at 4.5 V and low total gate charge in the PowerPAK® SO-8 and 1212-8 packages.
Vishay's next-generation TrenchFET Gen IV family of 30 V n-channel power MOSFETs incorporate technological improvements in silicon design, wafer processing, and device packaging to deliver a number of benefits to designers of today's power electronics systems. Offering a reduction in on-resistance times silicon area of over 60% compared to previous-generation devices, the Gen IV family is able to achieve industry-best on-resistance for reduced power consumption and higher efficiency.
- Next-generation technology optimizes several key specifications:
- Down to 0.00135 Ω at VGS = 4.5 V
- Down to ultra-low 0.001 Ω at VGS = 10 V
- Very low QGD and exceptionally low QGD / QGS ratio: <0.5
- QGD / QGS ratio down to 0.3
- Improved immunity to Cdv/dt gate coupling
- Thermally enhanced PowerPAK packaging increases system power density
- Larger current handling capability with PowerPAK SO-8
- Achieve equal or less power loss in 1/3 the footprint area with PowerPAK 1212-8
- Personal computers and peripherals
- Servers, synchronous rectification/VRMs
- Telecom equipment/POL
- DC/DC modules
- OR-ing/power redundancy
- Game consoles
- DC/AC inverters/industrial