FRED Pt® Gen 7 Hyperfast Rectifiers

Vishay's rectifiers offer a hyperfast recovery time, reduced Qrr, and soft recovery

Image of Vishay Semi Diodes' FRED Gen 7 Pt® Hyperfast RectifiersVishay's state-of-the-art hyperfast recovery rectifiers are specifically designed with optimized performance of forward voltage drops and hyperfast recovery time. The planar structure and the platinum-doped lifetime control guarantee excellent overall performance, ruggedness, and reliability characteristics. These devices are intended for use in snubber, boost, lighting, as high-frequency rectifiers, and freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.

Features
  • Hyperfast recovery time, reduced Qrr, and soft recovery
  • +175°C maximum operating junction temperature
  • Specified for output and snubber operation
  • Low forward voltage drop
  • Low leakage current
  • Meets MSL level 1 per J-STD-020 with an LF maximum peak of +260°C
  • AEC-Q101 qualified and meets JESD 201 Class 2 whisker test
Applications
  • Smartphones
  • Digital cameras
  • Gaming systems

FRED Pt® Gen 7 Hyperfast Rectifiers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DIODE STANDARD 1200V 1A DO214ACVS-E7MH0112-M3/IDIODE STANDARD 1200V 1A DO214AC17497 - Immediate$12.39Zobrazit podrobnosti
DIODE STANDARD 1200V 1A DO214ACVS-E7MH0112HM3/IDIODE STANDARD 1200V 1A DO214AC2678 - Immediate$17.64Zobrazit podrobnosti
Published: 2022-05-10