600 V FRED Pt® Gen 5 Hyperfast and Ultrafast Rectifiers

Vishay's 15 A to 75 A rectifiers increase the efficiency of AC/DC and DC/DC converters in EV and HEV onboard chargers

Image of 600 V FRED Pt® Gen 5 Hyperfast and Ultrafast RectifiersVishay introduces ten AEC-Q101-qualified FRED Pt Gen 5 600 V hyperfast and ultrafast rectifiers for automotive applications. Offering the best reverse recovery performance for devices in their class, these 15 A, 30 A, 60 A, and 75 A rectifiers are designed to increase the efficiency of AC/DC and DC/DC converters and hard- and soft-switched or resonant designs.

These devices offer 48% lower reverse recovery losses than previous-generation FRED Pt solutions while maintaining low conduction and switching losses. The result is improved light- and full-load efficiency.

Features
  • AEC-Q101 qualified
  • Available in X-type hyperfast and H-type ultrafast speed classes
    • X-type devices offer the advantage of lower QRR
    • H-type rectifiers feature lower forward voltage
  • Forward currents of 15 A, 30 A, 60 A, and 75 A
  • Offered in TO-247AD and TO-220AC packages
  • High temperature operation to +175°C
  • RoHS-compliant and halogen-free
Applications
  • High-speed LLC output rectification stages for EV and HEV on-board chargers

600 V FRED Pt® Gen 5 Hyperfast and Ultrafast Rectifiers

ObrázekObjednací číslo výrobcePopisZbytkový proud v závěrném směru při VrKapacita při Vr, FStřední hodnota usměrněného proudu (Io)Available QuantityCenaZobrazit podrobnosti
DIODE STANDARD 1200V 30A TO247ADVS-E5PX3012L-N3DIODE STANDARD 1200V 30A TO247AD50 µA @ 1200 V-30A292 - Immediate$125.78Zobrazit podrobnosti
DIODE STANDARD 1200V 8A TO220ACVS-E5TH0812-M3DIODE STANDARD 1200V 8A TO220AC50 µA @ 1200 V-8A700 - Immediate$62.57Zobrazit podrobnosti
DIODE STANDARD 1200V 15A TO220ACVS-E5TH1512-M3DIODE STANDARD 1200V 15A TO220AC50 µA @ 1200 V-15A3387 - Immediate$70.34Zobrazit podrobnosti
DIODE STANDARD 1200V 60A TO247ADVS-E5PX6012L-N3DIODE STANDARD 1200V 60A TO247AD50 µA @ 1200 V-60A0 - Immediate$157.49Zobrazit podrobnosti
DIODE STANDARD 1200V 30A TO247ADVS-E5PH3012L-N3DIODE STANDARD 1200V 30A TO247AD50 µA @ 1200 V-30A185 - Immediate$128.93Zobrazit podrobnosti
DIODE STANDARD 600V 60A TO247ADVS-E5PX6006L-N3DIODE STANDARD 600V 60A TO247AD25 µA @ 600 V-60A0 - Immediate$124.94Zobrazit podrobnosti
DIODE STANDARD 1200V 30A TO220ACVS-E5TH3012-M3DIODE STANDARD 1200V 30A TO220AC50 µA @ 1200 V-30A9494 - Immediate$87.98Zobrazit podrobnosti
DIODE STANDARD 600V 60A TO247ADVS-E5PH6006L-N3DIODE STANDARD 600V 60A TO247AD25 µA @ 600 V-60A318 - Immediate$114.65Zobrazit podrobnosti
DIODE STANDARD 600V 15A TO220ACVS-E5TX1506-M3DIODE STANDARD 600V 15A TO220AC10 µA @ 600 V-15A0 - Immediate$54.80Zobrazit podrobnosti
DIODE STANDARD 600V 30A TO220ACVS-E5TH3006-M3DIODE STANDARD 600V 30A TO220AC20 µA @ 600 V-30A4963 - Immediate$74.33Zobrazit podrobnosti
DIODE STANDARD 600V 30A TO220ACVS-E5TX3006-M3DIODE STANDARD 600V 30A TO220AC20 µA @ 600 V-30A11091 - Immediate$70.55Zobrazit podrobnosti
DIODE STANDARD 600V 30A TO247ADVS-E5PX3006L-N3DIODE STANDARD 600V 30A TO247AD20 µA @ 600 V-30A0 - Immediate$107.51Zobrazit podrobnosti
DIODE STANDARD 1200V 15A TO220ACVS-E5TX1512-M3DIODE STANDARD 1200V 15A TO220AC50 µA @ 1200 V-15A2922 - Immediate$72.44Zobrazit podrobnosti
DIODE STANDARD 1200V 60A TO247ADVS-E5PH6012L-N3DIODE STANDARD 1200V 60A TO247AD50 µA @ 1200 V-60A388 - Immediate$152.24Zobrazit podrobnosti
DIODE STANDARD 600V 30A TO247ADVS-E5PH3006L-N3DIODE STANDARD 600V 30A TO247AD20 µA @ 600 V-30A266 - Immediate$107.72Zobrazit podrobnosti
DIODE STANDARD 600V 15A TO220ACVS-E5TH1506-M3DIODE STANDARD 600V 15A TO220AC10 µA @ 600 V-15A7411 - Immediate$60.05Zobrazit podrobnosti
DIODE STANDARD 1200V 30A TO220ACVS-E5TX3012-M3DIODE STANDARD 1200V 30A TO220AC50 µA @ 1200 V-30A7357 - Immediate$87.98Zobrazit podrobnosti
DIODE STANDARD 1200V 8A TO220ACVS-E5TX0812-M3DIODE STANDARD 1200V 8A TO220AC50 µA @ 1200 V-8A696 - Immediate$62.57Zobrazit podrobnosti
DIODE STANDARD 600V 75A TO247ADVS-E5PX7506L-N3DIODE STANDARD 600V 75A TO247AD25 µA @ 600 V-75A556 - Immediate$135.02Zobrazit podrobnosti
DIODE STANDARD 600V 75A TO247ADVS-E5PH7506L-N3DIODE STANDARD 600V 75A TO247AD25 µA @ 600 V-75A140 - Immediate$143.42Zobrazit podrobnosti
Published: 2021-07-06