PTCEL Series PTC Inrush Current Limiter and Energy Load-Dump Thermistors

Vishay’s PTC thermistors provide safe repetitive inrush current limitation and protection in many high-power applications

Image of Vishay/BC Components' PTCEL Inrush Current-Limiting and Energy Load-Dump ThermistorVishay's PTCEL series of high-energy-absorbing PTC thermistors are suitable for controlled charging and discharging of high-energy capacitors with voltage levels up to 1,200 VDC. They are designed with dense bulk ceramic pellets capable of absorbing high energy levels up to 240 J (at +25°C ambient) for the PTCEL17 types and 150 J for the PTCEL13 types. Resistance values (at +25°C) can be selected from a wide range between 60 Ω and 1,000 Ω. For applications needing higher energy levels or short interval times at higher ambient temperatures, several PTCEL thermistors can be connected in series/parallel to form a network of energy-absorbing thermistors. The PTCEL is through-hole mounted to the PCB and can be either wave-soldered or PIP-reflow soldered. The self-protecting characteristics of ceramic PTC technology will prevent any overheating or overloading of the component and limit the current in the circuit to a safe low level. The charge or discharge energy can be applied to the PTC in short times ranging from 10 ms to a few seconds. The absorbed energy is dissipated away in a few minutes so the PTC can cool down to ambient temperature and be ready for another inrush current limiting operation. These thermistors can withstand highly repetitive charge or discharge cycles (greater than 100,000) in automotive or industrial applications. The PTCEL series is AEC-Q200-qualified and UL-recognized. In addition to off-the-shelf selection, the PTCEL series can be customized to circuit designer specifications including different resistance values or voltage and energy levels.

Features
  • High energy absorption levels up to 240 J
  • High number of inrush-power cycles: greater than 100,000 cycles
  • Highly resistant against non-switching peak power of up to 25 kW
  • Can handle high direct voltage up to 1,200 V
  • Self-protecting in case of overload with no risk of overheating
  • AEC-Q200 qualified
  • C-UL-us recognized under file E148885 for AC and DC use
  • Rugged construction with UL94-V0-approved coating
Applications
  • AC/DC and DC/DC converters
  • Load dump and DC-link circuits
  • Emergency discharge circuits
  • On-board chargers and battery charging equipment
  • Motor drives
  • Welding equipment

PTCEL Inrush Current-Limiting and Energy-Load-Dump Thermistors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
ICL 1 KOHM 30% 13.5MMPTCEL13R102SBEICL 1 KOHM 30% 13.5MM2106 - Immediate$64.88Zobrazit podrobnosti
ICL 120 OHM 30% 13.5MMPTCEL13R121MBEICL 120 OHM 30% 13.5MM2281 - Immediate$48.51Zobrazit podrobnosti
ICL 500 OHM 30% 13.5MMPTCEL13R501RBEICL 500 OHM 30% 13.5MM5023 - Immediate$48.51Zobrazit podrobnosti
ICL 250 OHM 30% 17MMPTCEL17R251SBEICL 250 OHM 30% 17MM0 - Immediate$88.19Zobrazit podrobnosti
ICL 500 OHM 30% 17MMPTCEL17R501TBEICL 500 OHM 30% 17MM7132 - Immediate$78.95Zobrazit podrobnosti
ICL 60 OHM 30% 13.5MMPTCEL13R600LBEICL 60 OHM 30% 13.5MM23 - Immediate$48.51Zobrazit podrobnosti
ICL 250 OHM 30% 13.5MMPTCEL13R251NBEICL 250 OHM 30% 13.5MM416 - Immediate$55.43Zobrazit podrobnosti
ICL 120 OHM 30% 17MMPTCEL17R121NBEICL 120 OHM 30% 17MM1197 - Immediate$65.93Zobrazit podrobnosti
ICL 60 OHM 30% 17MMPTCEL17R600MBEICL 60 OHM 30% 17MM0 - Immediate$65.30Zobrazit podrobnosti
ICL 1 KOHM 30% 13.5MMPTCEL13R102STEICL 1 KOHM 30% 13.5MM329 - Immediate$63.62Zobrazit podrobnosti
ICL 500 OHM 30% 13.5MMPTCEL13R501RTEICL 500 OHM 30% 13.5MM632 - Immediate$63.62Zobrazit podrobnosti
ICL 120 OHM 30% 13.5MMPTCEL13R121MTEICL 120 OHM 30% 13.5MM839 - Immediate$63.62Zobrazit podrobnosti
ICL 250 OHM 30% 13.5MMPTCEL13R251NTEICL 250 OHM 30% 13.5MM921 - Immediate$63.62Zobrazit podrobnosti
ICL 60 OHM 30% 13.5MMPTCEL13R600LTEICL 60 OHM 30% 13.5MM230 - Immediate$63.62Zobrazit podrobnosti
ICL 120 OHM 30% 17MMPTCEL17R121NTEICL 120 OHM 30% 17MM0 - Immediate$86.51Zobrazit podrobnosti
ICL 60 OHM 30% 17MMPTCEL17R600MTEICL 60 OHM 30% 17MM269 - Immediate$86.51Zobrazit podrobnosti
ICL 500 OHM 30% 17MMPTCEL17R501TTEICL 500 OHM 30% 17MM969 - Immediate$86.51Zobrazit podrobnosti
ICL 250 OHM 30% 17MMPTCEL17R251STEICL 250 OHM 30% 17MM557 - Immediate$86.51Zobrazit podrobnosti
ICL 500 OHM 30% 17MMPTCEL17R501TBE401ICL 500 OHM 30% 17MM0 - Immediate$92.39Zobrazit podrobnosti
ICL 60 OHM 30% 17MMPTCEL17R600MBE303ICL 60 OHM 30% 17MM658 - Immediate$92.39Zobrazit podrobnosti
Published: 2020-04-08