VM1000 Piezoelectric MEMS Microphones

Vesper's piezoelectric MEMS microphone is offered in a small 3.76 mm X 2.95 mm X 1.1 mm package

Image of Vesper VM1000Vesper presents the world's first piezoelectric MEMS microphone. The VM1000 provides superior performance and quality in all environments. The VM1000 is a low-noise, high dynamic range, single-ended analog output piezoelectric MEMS microphone. This microphone consists of a piezoelectric sensor and circuitry to buffer and amplify the output.

The VM1000 has a small 3.76 mm X 2.95 mm X 1.1 mm package. This microphone is reflow-solder compatible with no sensitivity degradation.

Resources

Features
  • Unique piezoelectric MEMS transducer
  • Very low noise floor
  • Low part-to-part variation
  • High dynamic range
  • Stable performance in all condition
  • Dust- and water-resistant to IP57
Applications
  • Voice user interfaces
  • Beamforming arrays
  • Smart home devices
  • Outdoor applications
  • Wearables

VM1000 Piezoelectric MEMS Microphone

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MIC PIEZO MEMS ANLG OMNI -38DBVM1000MIC PIEZO MEMS ANLG OMNI -38DB0 - Immediate$12.41Zobrazit podrobnosti
EVAL BOARD FOR VM1000S-VM1000-CEVAL BOARD FOR VM10000 - ImmediateSee Page for PricingZobrazit podrobnosti
EVAL BOARD FOR VM1000S-VM1001-SEVAL BOARD FOR VM10000 - ImmediateSee Page for PricingZobrazit podrobnosti
Published: 2019-03-14