M6E-Micro RFID Reader

ThingMagic's Micro-LTE low-profile embedded RFID reader optimized for small tag populations

Image of ThingMagic's M6e RFID ReaderThingmagic's Micro-LTE is designed to meet the demands of high-performance RFID handheld, mobile and stationary readers and is optimized for applications that require reading small tag populations. This embedded UHF RFID reader offers two antenna ports and supports the ability to transmit up to +30 dBm for demanding applications. The edge connections for signals, power, and RF allow the module to be soldered directly to a motherboard as a standard component. The on-board connectors allow the module to be mated to a motherboard as an add-on option. Micro-LTE has a tag read rate of 50 tags per second.

Features and Benefits
  • Small size: 46 mm L x 26 mm W x 4.0 mm H (1.6 in L x 1.0 in W x 0.16 in H)
  • Support for the EPCglobal Gen2 (ISO 18000-6C) protocol (IP-X and ISO 18000-6B optional)
  • Support for two monostatic RF antennas through U.FL connector or solder-down board-edge connections
  • Separate read and write levels, command adjustable from -5 dBm to +30 dBm in 0.5 dB steps
  • 28 solder-down board-edge connections or Molex low-profile connector, providing access to DC power, communication, and GPIO signals
  • UART and USB 2.0 control/data interfaces
  • Two 3.3V bidirectional ports configurable as input (sensor) ports or output (indicator) ports
  • North America, EU and PRC regions are supported with a single SKU
  • Tag read rate of 50 tags/second
  • Maximum tag read distance of over 30 feet (9 m) with 6 dBi antenna

M6E-Micro RFID Reader

ObrázekObjednací číslo výrobcePopisNormyAvailable QuantityCena
RFID READER R/W 865-928MHZ MODM6E-MICRORFID READER R/W 865-928MHZ MODEPC, ISO 18000-60 - ImmediateSee Page for PricingZobrazit podrobnosti
Published: 2014-10-28