UCC24612 Synchronous Rectifier Controllers

Texas Instruments' UCC24612 are high-frequency multi-mode synchronous rectifier (SR) controllers

Image of Texas Instruments' UCC24612 Synchronous Rectifier ControllersTexas Instruments' UCC24612 are high-performance synchronous rectifier controllers and drivers for standard and logic-level N-channel MOSFET power devices. By implementing a near-ideal diode emulation UCC24612 reduce losses of the output rectifier and indirectly the primary side losses. The drain to source (VDS) sensing control scheme allows UCC24612 to work with multiple topologies, such as active clamp flyback, QR/DCM/CCM flyback, LLC, and others.

Integrated features simplify the design effort, enabling the UCC24612 to excel in a variety of applications and frequencies. The wide operating VDD and VD voltage ranges enable simple implementation in systems with outputs up to 28 V. Efficiency and noise immunity are enhanced with adaptive minimum off-time. Variants UCC24612-1 and UCC24612-2 offer different minimum on-times to provide additional noise immunity. Robust operation in continuous conduction mode (CCM) is further enhanced with proportional gate-drive and CCM cycle limit pre-turn-off.

The UCC24612 have multiple features that improve efficiency. The fast comparator with short propagation delays reduces switching loss. The 9.5 V gate drive clamp reduces MOSFET driving losses. Frequency-dependent standby modes further decreases standby power. These features help the UCC24612 be part of a greater system that meets stringent efficiency standards such as Department of Energy (DoE) Level VI and Code of Conduct (CoC) Tier 2.

The UCC24612 are available in a SOT23-5 package.

Features
  • Supports topologies such as active clamp flyback, QR, DCM, CCM flyback, and LLC
  • MOSFET VDS sensing up to 230 V
  • Operating frequency up to 1 MHz
    • 1 MHz for UCC24612-1
    • 800 kHz for UCC24612-2
  • Wide VDD range allows for direct bias from 5 V to 28 V output systems
  • 4 A sink, 1 A source gate driver with proportional gate drive
  • Adaptive minimum off-time for increased noise immunity
  • Cycle limit pre-turn-off improves efficiency in CCM
  • High- or low-side configurable
  • Automatic light-load and sleep-mode management with 320 µA standby current
  • 16 ns typical turnoff propagation delay
  • 9.5 V gate drive clamp for reduced driving loss

UCC24612 Synchronous Rectifier Controllers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
HIGH-FREQUENCY MULTI-MODE SYNCHRUCC24612-1DBVTHIGH-FREQUENCY MULTI-MODE SYNCHR735 - Immediate$21.42Zobrazit podrobnosti
HIGH-FREQUENCY MULTI-MODE SYNCHRUCC24612-2DBVTHIGH-FREQUENCY MULTI-MODE SYNCHR506 - Immediate$21.42Zobrazit podrobnosti
SYNC RECTIFIER FLYBACKUCC24612-1DBVRSYNC RECTIFIER FLYBACK0 - Immediate$18.27Zobrazit podrobnosti
SYNC RECTIFIER FLYBACKUCC24612-2DBVRSYNC RECTIFIER FLYBACK2526 - Immediate$18.27Zobrazit podrobnosti

Evaluation Board

ObrázekObjednací číslo výrobcePopisVýstupy a jejich typVýstupní výkonNapětí - výstupAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR UCC246121UCC24612-1EVMEVAL BOARD FOR UCC2461211 neizolovaný výstup--2 - Immediate$2,494.56Zobrazit podrobnosti
Published: 2018-05-30