TMUX821x Flat RON SPST 4-Channel Switches

Texas Instruments' CMOS analog switches feature latch-up immunity, making them suitable for applications in harsh environments

Image of vTexas Instruments' TMUX8211, TMUX8212, and TMUX8213 are high-voltage-capable analog switches with latch-up immunity. Each device has four independently controllable 1:1 single-pole single-throw (SPST) switch channels and works well with dual supplies, a single supply, or asymmetric supplies with a maximum supply voltage of 100 V.

The TMUX821x devices provide consistent analog parametric performance across the supply voltage range. The switches support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins. The logic inputs support logic levels of 1.8 V, 3.3 V, and 5 V, and can be connected as high as 48 V, allowing for system flexibility with control signal voltage.

The failsafe logic circuitry allows the voltages on the logic pins to be applied before the supply pin, protecting the device from potential damage. The switches provide latch-up immunity, preventing undesirable high-current events between parasitic structures within the device. A latch-up condition typically continues until the power supply rails are turned off and can lead to device failure. The latch-up immunity makes these multiplexers suitable for applications in harsh environments.

Features
  • High supply voltage ranges: ±10 V to ±50 V (dual supply), 10 V to 100 V (single supply), and asymmetric dual supply operation
  • Consistent parametric across supply voltages
  • Latch-up immune
  • High continuous current: 200 mA
  • Low crosstalk: -110 dB
  • Low input leakage: 10 pA
  • Low on-resistance flatness: 0.05 Ω
  • Low on-resistance: 5 Ω
  • Low capacitance: 12 pF
  • Removes the need for an additional logic rail (VL)
  • Logic: 1.8 V
  • Failsafe logic: up to 48 V independent of the supply
  • Integrated pull-down resistor on the logic pins
  • Bidirectional signal path
  • Wide operating temperature range (TA): -40°C to +125°C
  • Packages: industry-standard TSSOP and smaller WQFN
Applications
  • High-voltage bidirectional switching
  • Analog and digital signal switching
  • Semiconductor test equipment
  • LCD test equipment
  • Battery test equipment 
  • Data acquisition systems (DAQ)
  • Digital multi-meters (DMM)
  • Factory automation and controls
  • Programmable logic controllers (PLCs)
  • Analog input modules

TMUX821x Flat RON SPST 4-Channel Switches

ObrázekObjednací číslo výrobcePopisSpínací obvodOdpor v zapnutém stavu (max)Shoda mezi kanály (ΔRon)Available QuantityCenaZobrazit podrobnosti
IC SWITCH SPST-NCX4 7OHM 16TSSOPTMUX8211PWRIC SWITCH SPST-NCX4 7OHM 16TSSOPSPST - NC7Ohm200mOhm (typ.)2128 - Immediate$173.02Zobrazit podrobnosti
100-V, FLAT RON, 1:1 (SPST), FOUTMUX8212RUMR100-V, FLAT RON, 1:1 (SPST), FOUSPST - NO7Ohm200mOhm2332 - Immediate$180.79Zobrazit podrobnosti
IC SW SPST-NO/NCX4 7OHM 16TSSOPTMUX8213PWRIC SW SPST-NO/NCX4 7OHM 16TSSOPSPST - NO/NC7Ohm200mOhm (typ.)2809 - Immediate$173.02Zobrazit podrobnosti
IC SWITCH SPST X 4 7OHM 16TSSOPTMUX8212PWRIC SWITCH SPST X 4 7OHM 16TSSOPSPST7Ohm200mOhm2643 - Immediate$173.02Zobrazit podrobnosti

Evaluation Boards

ObrázekObjednací číslo výrobcePopisPoužitý IO/součástSekundární atributyAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR 24-TSSOPTMUX-24PW-EVMEVAL BOARD FOR 24-TSSOP24-TSSOPTestovací body na desce1 - Immediate$3,149.70Zobrazit podrobnosti
TMUX EVAL BOARD RUM RRPTMUXRUM-RRPEVMTMUX EVAL BOARD RUM RRP-Testovací body na desce3 - Immediate$3,149.70Zobrazit podrobnosti
Published: 2023-07-24