TIOS101 Digital Sensor Output Drivers

Texas Instruments' TIOS101 digital sensor output drivers come with integrated surge protection

Image of Texas Instruments' TIOS101 Digital Sensor Output DriversTexas Instruments' TIOS101 devices are configurable as high-side, low-side, or push-pull drivers. These devices are capable of withstanding up to 1.2 kV (500 Ω) of IEC 61000-4-5 surge and feature integrated reverse polarity protection.

A simple pin-programmable interface allows easy interfacing to the controller circuits. The output current limit can be configured using an external resistor. Fault reporting and internal protection functions are provided for undervoltage, over circuit current and overtemperature.

Features
  • 7 V to 36 V supply voltage
  • PNP, NPN, or push-pull configurable output
  • Low residual voltage of 1.75 V at 250 mA
  • 50 mA to 350 mA configurable current limit
  • Tolerant to ±65 V transients <100 µs
  • Reverse polarity protection of up to 55 V on VCC, OUT, and GND
  • Integrated EMC protection on VCC and OUT
    • ±16 kV IEC 61000-4-2 ESD contact discharge
    • ±4 kV IEC 61000-4-4 electrical fast transient
    • ±1.2 kV/500 Ω IEC 61000-4-5 surge

Applications

  • Proximity switches
  • Capacitive and inductive sensors
  • Digital outputs
  • Fast demagnetization of inductive loads up to 1.5 H
  • Large capacitive load driving capability
  • < 2.2 mA quiescent supply current
  • Integrated LDO options for up to 20 mA current
    • TIOS101: No LDO
    • TIOS101-3: 3.3 V LDO
    • TIOS101-5: 5 V LDO
  • Overtemperature warning and thermal protection
  • Fault indicator
  • Extended ambient temperature: -40°C to +125°C
  • 2.5 mm x 3 mm 10-pin VSON package

TIOS101 Digital Sensor Output Drivers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC TRANSCEIVER 1/0 10VSONTIOS101DMWRIC TRANSCEIVER 1/0 10VSON2882 - Immediate$70.07Zobrazit podrobnosti
IC TRANSCEIVER 1/0 10VSONTIOS1013DMWRIC TRANSCEIVER 1/0 10VSON231 - Immediate$76.33Zobrazit podrobnosti
IC TRANSCEIVER 1/0 10VSONTIOS1015DMWRIC TRANSCEIVER 1/0 10VSON2375 - Immediate$76.33Zobrazit podrobnosti
Published: 2017-11-22