LM5169 DC/DC Converter With Fly-Buck™ Capability

Texas Instruments' COT synchronous buck regulator is ideal for end-equipment applications such as 48 V telecom, 48 V automotive, and more

Image of Texas Instruments' LM169 DC/DC Converter With Fly-Buck™ CapabilityTexas Instruments' LM5169 is a synchronous buck converter that is designed to regulate over a wide input voltage range, minimizing the need for external surge suppression components. A controllable on-time of 50 ns (minimum) facilitates large step-down conversion ratios, enabling the direct step-down from a 48 V nominal input to low-voltage rails for reduced system complexity and solution cost. The converter operates during input voltage dips down to 6 V, at nearly 100% duty-cycle if needed, making it an excellent choice for wide input supply range industrial and high cell-count battery pack applications.

With integrated high-side and low-side power MOSFETs, the LM5169 delivers up to 0.65 A of output current. The constant on-time (COT) control architecture provides nearly constant switching frequency with excellent load and line transient response. The converter is available in FPWM or auto-mode versions. The FPWM mode provides forced-CCM operation across the load range supporting isolated Fly-Buck converter applications. The auto-mode enables ultra-low IQ and diode emulation mode operation for high light-load efficiency.

Features
  • Designed for reliability in rugged applications:
    • Wide input voltage range: 6 V to 120 V
    • Junction temperature range: -40°C to +150°C
    • Fixed internal soft-start timer: 3 ms
    • Peak and valley current-limit protection
    • Input UVLO and thermal shutdown protection
  • Suited for scalable industrial power supplies and battery packs:
    • Low minimum on/off times: 50 ns
    • Adjustable switching frequency: up to 1 MHz
    • Diode emulation for high light-load efficiency
    • Auto-mode with a low quiescent current (<10 µA)
    • FPWM for Fly-Buck converter capability
    • Shutdown quiescent current: 3 µA
    • Pin-to-pin compatible with the LM5164, LM5163, LM5017, and LM34927
  • Integration reduces solution size and cost:
    • COT-mode control architecture
    • Integrated NFET buck switch: 1.9 Ω
    • Integrated NFET synchronous rectifier: 0.71 Ω
    • Internal voltage reference: 1.2 V
    • No loop compensation components
    • Internal VCC bias regulator and a boot diode
    • Open-drain power-good indicator
    • SOIC PowerPAD™ integrated circuit package
Applications
  • Communications: brick power modules
  • Industrial battery packs (≥10 S)
  • Battery packs for e-bikes, e-scooters, and LEVs

LM5169 DC/DC Converters With Fly-Buck™ Capability

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC REG BUCK ADJ 650MA 8SOPWRLM5169FDDARIC REG BUCK ADJ 650MA 8SOPWR3166 - Immediate$54.64Zobrazit podrobnosti
IC REG BUCK ADJ 650MA 8SOPWRLM5169PDDARIC REG BUCK ADJ 650MA 8SOPWR0 - Immediate$54.64Zobrazit podrobnosti
IC REG BUCK ADJ 650MA 8SOPWRLM5169FQDDARQ1IC REG BUCK ADJ 650MA 8SOPWR3075 - Immediate$116.17Zobrazit podrobnosti
Published: 2023-01-17