DRV8244-Q1 Automotive H-Bridge Driver

Texas Instruments' brushed DC motor driver features integrated current sense and diagnostics

Image of Texas Instruments' DRV8244-Q1 Automotive H-Bridge DriverTexas Instruments' DRV8244-Q1 is a fully integrated H-bridge driver that is designed for a wide range of automotive applications. The device can be configured as a single full-bridge driver or as two independent half-bridge drivers. Designed in a BiCMOS high-power process technology node, this monolithic device comes in a power package and offers excellent power handling and thermal capability while providing a compact package size, ease of layout, EMI control, accurate current sense, robustness, and diagnostic capability. This driver has an identical pin function with scalable RON (current capability) to support different loads.

The device integrates an N-channel H-bridge, charge pump regulator, high-side current sensing and regulation, current proportional output, and protection circuitry. The low-power sleep mode achieves a low quiescent current. The DRV8244-Q1 offers voltage monitoring and load diagnostics, as well as protection features against overcurrent and overtemperature. Fault conditions are indicated on the nFAULT pin. The driver is available in a hardwired interface variant HW (H) and two SPI interface variants SPI(P) and SPI(S), with the SPI (P) for the externally supplied logic supply and the SPI (S) for the internally generated logic supply. The SPI interface variants offer more flexibility in device configuration and fault observability.

Features
  • AEC-Q100 qualified for automotive applications:
    • Temperature Grade 1 TA: -40°C to +125°C
  • Functional safety-capable: documentation available to aid functional safety system design
  • Operating range: 4.5 V to 35 V (absolute max. 40 V)
  • VQFN-HR package: RON_LS + RON_HS: 47 mΩ
  • HVSSOP package: RON_LS + RON_HS: 60 mΩ
  • IOUT: 21 A (max.)
  • PWM frequency operation up to 25 kHz with automatic dead time assertion
  • Configurable slew rate and spread spectrum clocking for low electromagnetic interference (EMI)
  • Integrated current sense (eliminates shunt resistor)
  • Proportional load current output on the IPROPI pin
  • Configurable current regulation
  • Protection and diagnostic features with configurable fault reaction (latched or retry)
    • Load diagnostics in both the off-state and on-state to detect open load and short circuit
    • Voltage monitoring on supply (VM)
    • Overcurrent protection
    • Overtemperature protection
    • Fault indication on the nFAULT pin
  • Logic inputs: 3.3 V and 5 V
  • Low sleep current: 1 μA (typ.) at +25°C
  • Three variants: HW (H), SPI (S), or SPI (P)
  • Configurable control modes:
    • Single full bridge using PWM or PH/EN mode
    • Two half-bridges using independent mode
Applications
  • Automotive brushed DC motors and solenoids
  • Door modules, wiper modules, and trunk and seat modules
  • Body control modules (BCM)
  • Steering systems
  • Gas engine systems
  • Onboard chargers

DRV8244-Q1 Automotive H-Bridge Driver

ObrázekObjednací číslo výrobcePopisTyp motoru - střídavý, stejnosměrnýFunkceVýstupní konfiguraceAvailable QuantityCenaZobrazit podrobnosti
AUTOMOTIVE 40-V, 21-A H-BRIDGE DDRV8244SQRYJRQ1AUTOMOTIVE 40-V, 21-A H-BRIDGE DKartáčový DCŘadič - plně integrovaný, Kontrolní a napájecí stupeňPolomůstkový (2)3536 - Immediate$123.89Zobrazit podrobnosti
Published: 2022-03-23